Part Details for IS46LR32160C-6BLA2 by Integrated Silicon Solution Inc
Overview of IS46LR32160C-6BLA2 by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS46LR32160C-6BLA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5371
|
Newark | Automotive (-40 To +105C), 512M, 1.8V, Mobile Ddr, 16Mx32, 90 Ball Bga (8Mm X 13Mm) Rohs |Integrated Silicon Solution (Issi) IS46LR32160C-6BLA2 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1300 / $13.1700 | Buy Now |
DISTI #
IS46LR32160C-6BLA2-ND
|
DigiKey | IC DRAM 512MBIT PAR 90TFBGA Min Qty: 240 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.7774 | Buy Now |
DISTI #
IS46LR32160C-6BLA2
|
Avnet Americas | DRAM Chip Mobile DDR SDRAM 512M-Bit 16M x 32 1.8V 90-Pin TFBGA - Bulk (Alt: IS46LR32160C-6BLA2) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2250 / $12.5154 | Buy Now |
DISTI #
IS46LR32160C-6BLA2
|
Avnet Americas | DRAM Chip Mobile DDR SDRAM 512M-Bit 16M x 32 1.8V 90-Pin TFBGA T/R - Tape and Reel (Alt: IS46LR32160C-6BLA2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$10.2625 / $12.5613 | Buy Now |
DISTI #
870-I46LR32160C6BLA2
|
Mouser Electronics | DRAM Automotive (-40 to +105C), 512M, 1.8V, Mobile DDR, 16Mx32, 90 ball BGA (8mmx13mm) RoHS RoHS: Compliant | 0 |
|
$11.3000 / $11.4300 | Order Now |
Part Details for IS46LR32160C-6BLA2
IS46LR32160C-6BLA2 CAD Models
IS46LR32160C-6BLA2 Part Data Attributes
|
IS46LR32160C-6BLA2
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46LR32160C-6BLA2
Integrated Silicon Solution Inc
DDR DRAM, 16MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, TFBGA-90
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, BGA90,9X15,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 12 Weeks | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8,16 | |
JESD-30 Code | R-PBGA-B90 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA90,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8,16 | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS46LR32160C-6BLA2
This table gives cross-reference parts and alternative options found for IS46LR32160C-6BLA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS46LR32160C-6BLA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS46LR32160C-6BLA1 | DDR DRAM, 16MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, TFBGA-90 | Integrated Silicon Solution Inc | IS46LR32160C-6BLA2 vs IS46LR32160C-6BLA1 |
IS43LR32160C-6BL | DDR DRAM, 16MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, TFBGA-90 | Integrated Silicon Solution Inc | IS46LR32160C-6BLA2 vs IS43LR32160C-6BL |