Part Details for IS46LQ16128AL-062BLA2 by Integrated Silicon Solution Inc
Overview of IS46LQ16128AL-062BLA2 by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS46LQ16128AL-062BLA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH8556
|
Newark | Automotive (Tc: -40 To +105C), 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, Lpddr4X, 128Mx16, 1600Mhz, 200 Ball Bga (10Mm X 14.5Mm) Rohs |Integrated Silicon Solution (Issi) IS46LQ16128AL-062BLA2 RoHS: Not Compliant Min Qty: 136 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9700 / $13.6100 | Buy Now |
DISTI #
IS46LQ16128AL-062B
|
Avnet Americas | DRAM Chip LPDDR4 SDRAM 2Gbit 128M X 16 1.1V/1.8V 200-Pin BGA - Trays (Alt: IS46LQ16128AL-062B) RoHS: Not Compliant Min Qty: 136 Package Multiple: 136 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
870-46L128A062BLA2
|
Mouser Electronics | DRAM Automotive (Tc: -40 to +105C), 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS RoHS: Compliant | 0 |
|
$11.9900 / $12.6200 | Order Now |
Part Details for IS46LQ16128AL-062BLA2
IS46LQ16128AL-062BLA2 CAD Models
IS46LQ16128AL-062BLA2 Part Data Attributes
|
IS46LQ16128AL-062BLA2
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46LQ16128AL-062BLA2
Integrated Silicon Solution Inc
DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 14 Weeks | |
Access Mode | MULTI BANK PAGE BURST | |
Clock Frequency-Max (fCLK) | 1600 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 16,32 | |
JESD-30 Code | R-PBGA-B200 | |
Length | 14.5 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | LPDDR4X DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA200,12X22,32/25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.85 mm | |
Self Refresh | NO | |
Sequential Burst Length | 16,32 | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |