Part Details for IS46DR81280C-25DBLA2 by Integrated Silicon Solution Inc
Overview of IS46DR81280C-25DBLA2 by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS46DR81280C-25DBLA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS46DR81280C-25DBLA2-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 60TWBGA Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IS46DR81280C-25DBL
|
Avnet Americas | DDR2 SDRAM 1Gb 128Mx8 400MHz 1.8V 60-Pin BGA Tray - Trays (Alt: IS46DR81280C-25DBL) RoHS: Compliant Min Qty: 242 Package Multiple: 242 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for IS46DR81280C-25DBLA2
IS46DR81280C-25DBLA2 CAD Models
IS46DR81280C-25DBLA2 Part Data Attributes
|
IS46DR81280C-25DBLA2
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46DR81280C-25DBLA2
Integrated Silicon Solution Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2017-07-05 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
JESD-609 Code | e1 | |
Length | 10.5 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 8 mm |
Alternate Parts for IS46DR81280C-25DBLA2
This table gives cross-reference parts and alternative options found for IS46DR81280C-25DBLA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS46DR81280C-25DBLA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS46DR81280C-25DBLA1-TR | DDR DRAM, | Integrated Silicon Solution Inc | IS46DR81280C-25DBLA2 vs IS46DR81280C-25DBLA1-TR |
IS46DR81280C-25DBLA1 | DDR DRAM, 128MX8, 0.4ns, CMOS, PBGA60, FBGA-60 | Integrated Silicon Solution Inc | IS46DR81280C-25DBLA2 vs IS46DR81280C-25DBLA1 |