Part Details for IS46DR16640C-25DBLA2 by Integrated Silicon Solution Inc
Overview of IS46DR16640C-25DBLA2 by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IS46DR16640C-25DBLA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5165
|
Newark | Automotive (Tc: -40 To +105C),1G, 1.8V, Ddr2, 64Mx16, 400Mhz @ Cl5, 84 Ball Bga (8Mm X 12.5Mm) Rohs |Integrated Silicon Solution (Issi) IS46DR16640C-25DBLA2 RoHS: Not Compliant Min Qty: 209 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 / $6.3000 | Buy Now |
DISTI #
IS46DR16640C-25DBLA2-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 84TWBGA Min Qty: 209 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.9706 | Buy Now |
DISTI #
IS46DR16640C-25DBL
|
Avnet Americas | DRAM Chip DDR2 DRAM 1G-Bit 64Mx16 400MHz 1.8V -40 to +105?C AT 84-Ball BGA - Trays (Alt: IS46DR16640C-25DBL) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.4805 | Buy Now |
DISTI #
870-4616640C25DBLA2
|
Mouser Electronics | DRAM Automotive (Tc: -40 to +105C),1G, 18V, DDR2, 64Mx16, 400Mhz a. CL5, 84 ball BGA (8mmx125mm) RoHS RoHS: Compliant | 179 |
|
$5.4400 / $7.3100 | Buy Now |
DISTI #
IS46DR16640C-25DBLA2
|
Avnet Silica | DRAM Chip DDR2 DRAM 1G-Bit 64Mx16 400MHz 1.8V -40 to +105�C AT 84-Ball BGA (Alt: IS46DR16640C-25DBLA2) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS46DR16640C-25DBLA2
IS46DR16640C-25DBLA2 CAD Models
IS46DR16640C-25DBLA2 Part Data Attributes
|
IS46DR16640C-25DBLA2
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46DR16640C-25DBLA2
Integrated Silicon Solution Inc
DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, WBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 12.5 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |