Part Details for IS45S16800F-7CTLA2 by Integrated Silicon Solution Inc
Overview of IS45S16800F-7CTLA2 by Integrated Silicon Solution Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for IS45S16800F-7CTLA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W6864
|
Newark | Automotive (-40 To +105C), 128M, 3.3V, Sdram, 8Mx16, 143Mhz, Cu 54 Pin Tsop Ii (400 Mil) Rohs |Integrated Silicon Solution (Issi) IS45S16800F-7CTLA2 RoHS: Not Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $6.4200 | Buy Now |
DISTI #
IS45S16800F-7CTLA2-ND
|
DigiKey | IC DRAM 128MBIT PAR 54TSOP II Min Qty: 216 Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
$6.1795 | Buy Now |
DISTI #
IS45S16800F-7CTLA2
|
Avnet Americas | DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSOP-II - Bulk (Alt: IS45S16800F-7CTLA2) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
IS45S16800F-7CTLA2
|
Avnet Americas | DRAMs Parts and Modules - Tape and Reel (Alt: IS45S16800F-7CTLA2) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
870-S45S16800F7CTLA2
|
Mouser Electronics | DRAM 128M, 3.3V, 143Mhz 8Mx16 SDR SDRAM RoHS: Compliant | 1140 |
|
$5.2400 / $7.4500 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
DISTI #
IS45S16800F-7CTLA2
|
Avnet Asia | DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSOP-II (Alt: IS45S16800F-7CTLA2) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS45S16800F-7CTLA2
|
Avnet Silica | DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSOP-II (Alt: IS45S16800F-7CTLA2) RoHS: Compliant Min Qty: 216 Package Multiple: 108 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS45S16800F-7CTLA2
IS45S16800F-7CTLA2 CAD Models
IS45S16800F-7CTLA2 Part Data Attributes
|
IS45S16800F-7CTLA2
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS45S16800F-7CTLA2
Integrated Silicon Solution Inc
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, TSOP54,.46,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 10 Weeks | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |