Part Details for IS45S16800F-6TLA1-TR by Integrated Silicon Solution Inc
Overview of IS45S16800F-6TLA1-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for IS45S16800F-6TLA1-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W6863
|
Newark | Automotive (-40 To +85C), 128M, 3.3V, Sdram, 8Mx16, 166Mhz, 54 Pin Tsop Ii (400 Mil) Rohs, T&r |Integrated Silicon Solution (Issi) IS45S16800F-6TLA1-TR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6900 | Buy Now |
DISTI #
IS45S16800F-6TLA1-TR-ND
|
DigiKey | IC DRAM 128MBIT PAR 54TSOP II Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.5360 | Buy Now |
DISTI #
IS45S16800F-6TLA1-
|
Avnet Americas | DRAM Chip SDRAM 128M-Bit 8M x 16 3.3V 54-Pin TFBGA T/R - Tape and Reel (Alt: IS45S16800F-6TLA1-) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
870-45S16800F6TLA1TR
|
Mouser Electronics | DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 pin TSOP II (400 mil) RoHS, T&R RoHS: Compliant | 0 |
|
$3.2000 | Order Now |
DISTI #
IS45S16800F-6TLA1-TR
|
Avnet Asia | DRAM Chip SDRAM 128M-Bit 8M x 16 3.3V 54-Pin TFBGA T/R (Alt: IS45S16800F-6TLA1-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS45S16800F-6TLA1-TR
|
Avnet Silica | DRAM Chip SDRAM 128M-Bit 8M x 16 3.3V 54-Pin TFBGA T/R (Alt: IS45S16800F-6TLA1-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS45S16800F-6TLA1-TR
IS45S16800F-6TLA1-TR CAD Models
IS45S16800F-6TLA1-TR Part Data Attributes
|
IS45S16800F-6TLA1-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS45S16800F-6TLA1-TR
Integrated Silicon Solution Inc
DRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2-54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 10 Weeks | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |