Part Details for IS45S16400J-7TLA1 by Integrated Silicon Solution Inc
Overview of IS45S16400J-7TLA1 by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS45S16400J-7TLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1322
|
Newark | Automotive (-40 To +85C), 64M, 3.3V, Sdram, 4Mx16, 143Mhz, 54 Pin Tsop Ii (400 Mil) Rohs |Integrated Silicon Solution (Issi) IS45S16400J-7TLA1 Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $2.8200 | Buy Now |
DISTI #
IS45S16400J-7TLA1-ND
|
DigiKey | IC DRAM 64MBIT PAR 54TSOP II Min Qty: 324 Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
$2.9381 | Buy Now |
DISTI #
IS45S16400J-7TLA1
|
Avnet Americas | DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TSOP-II - Bulk (Alt: IS45S16400J-7TLA1) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.6316 | Buy Now |
DISTI #
870-IS45S16400J7TLA1
|
Mouser Electronics | DRAM 64M (4Mx16) 143MHz SDR SDRAM 3.3v RoHS: Compliant | 1997 |
|
$2.4800 / $3.6100 | Buy Now |
DISTI #
45S16400J-7TLA1
|
TME | IC: DRAM memory, 64MbDRAM, 1Mx16bitx4, 143MHz, 7ns, TSOP54 II Min Qty: 1 | 0 |
|
$3.4900 / $4.5800 | RFQ |
DISTI #
IS45S16400J-7TLA1
|
Avnet Asia | DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TSOP-II (Alt: IS45S16400J-7TLA1) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS45S16400J-7TLA1
|
Avnet Silica | DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TSOP-II (Alt: IS45S16400J-7TLA1) RoHS: Compliant Min Qty: 324 Package Multiple: 108 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS45S16400J-7TLA1
IS45S16400J-7TLA1 CAD Models
IS45S16400J-7TLA1 Part Data Attributes:
|
IS45S16400J-7TLA1
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS45S16400J-7TLA1
Integrated Silicon Solution Inc
Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP54,.46,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Reverse Pinout | NO | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS45S16400J-7TLA1
This table gives cross-reference parts and alternative options found for IS45S16400J-7TLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS45S16400J-7TLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42S16400J-5TL | Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 | Integrated Silicon Solution Inc | IS45S16400J-7TLA1 vs IS42S16400J-5TL |
IS45S16400J-7TLA2 | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 | Integrated Silicon Solution Inc | IS45S16400J-7TLA1 vs IS45S16400J-7TLA2 |
IS45S16400J-6TLA1 | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 | Integrated Silicon Solution Inc | IS45S16400J-7TLA1 vs IS45S16400J-6TLA1 |
IS42S16400J-6TLI | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 | Integrated Silicon Solution Inc | IS45S16400J-7TLA1 vs IS42S16400J-6TLI |
AS4C4M16SA-6TIN | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | Alliance Memory Inc | IS45S16400J-7TLA1 vs AS4C4M16SA-6TIN |
AS4C4M16SA-6BAN | Synchronous DRAM, | Alliance Memory Inc | IS45S16400J-7TLA1 vs AS4C4M16SA-6BAN |
AS4C4M16S-7TCN | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54 | Alliance Memory Inc | IS45S16400J-7TLA1 vs AS4C4M16S-7TCN |
AS4C4M16SA-6BIN | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 | Alliance Memory Inc | IS45S16400J-7TLA1 vs AS4C4M16SA-6BIN |
IS42S16400J-7TL | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 | Integrated Silicon Solution Inc | IS45S16400J-7TLA1 vs IS42S16400J-7TL |
AS4C4M16SA-6TCN | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | Alliance Memory Inc | IS45S16400J-7TLA1 vs AS4C4M16SA-6TCN |