Part Details for IS43TR16640AL-125JBLI by Integrated Silicon Solution Inc
Overview of IS43TR16640AL-125JBLI by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43TR16640AL-125JBLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS43TR16640AL-125JBLI-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 96TWBGA Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
IS43TR16640AL-125JBLI
|
Avnet Silica | DRAM Chip DDR3L SDRAM 1G-Bit 64Mx16 1.35V 96-Pin TW-BGA (Alt: IS43TR16640AL-125JBLI) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS43TR16640AL-125JBLI
IS43TR16640AL-125JBLI CAD Models
IS43TR16640AL-125JBLI Part Data Attributes
|
IS43TR16640AL-125JBLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16640AL-125JBLI
Integrated Silicon Solution Inc
DDR DRAM, 64MX16, CMOS, PBGA96, 9 X 13 MM, 1.20 MM HEIGHT, LEAD FREE, TWBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for IS43TR16640AL-125JBLI
This table gives cross-reference parts and alternative options found for IS43TR16640AL-125JBLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43TR16640AL-125JBLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43TR16640BL-125JBL | DDR DRAM, 64MX16, CMOS, PBGA96, BGA-96 | Integrated Silicon Solution Inc | IS43TR16640AL-125JBLI vs IS43TR16640BL-125JBL |
IS43TR16640AL-125JBL | DDR DRAM, 64MX16, CMOS, PBGA96, 9 X 13 MM, 1.20 MM HEIGHT, LEAD FREE, TWBGA-96 | Integrated Silicon Solution Inc | IS43TR16640AL-125JBLI vs IS43TR16640AL-125JBL |