Part Details for IS43R86400E-4TL by Integrated Silicon Solution Inc
Overview of IS43R86400E-4TL by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS43R86400E-4TL
IS43R86400E-4TL CAD Models
IS43R86400E-4TL Part Data Attributes
|
IS43R86400E-4TL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43R86400E-4TL
Integrated Silicon Solution Inc
DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, TSOP2-66
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G66 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for IS43R86400E-4TL
This table gives cross-reference parts and alternative options found for IS43R86400E-4TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43R86400E-4TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCB25D512800AF-6B | DDR DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS43R86400E-4TL vs SCB25D512800AF-6B |
V58C2512804SFLJ6 | DDR DRAM, | ProMOS Technologies Inc | IS43R86400E-4TL vs V58C2512804SFLJ6 |
SCX25D512800AF-5BI | DDR DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS43R86400E-4TL vs SCX25D512800AF-5BI |
SCB25D512800AF-5B | DDR DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS43R86400E-4TL vs SCB25D512800AF-5B |
SCB25D512800AE-5B | DDR DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS43R86400E-4TL vs SCB25D512800AE-5B |
IS43R86400D-5B | DDR DRAM, 64MX8, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-60 | Integrated Silicon Solution Inc | IS43R86400E-4TL vs IS43R86400D-5B |
IS43R86400F-4TL | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, TSOP2-66 | Integrated Silicon Solution Inc | IS43R86400E-4TL vs IS43R86400F-4TL |
IS43R86400E-5TL | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, TSOP2-66 | Integrated Silicon Solution Inc | IS43R86400E-4TL vs IS43R86400E-5TL |
SCX25D512800AF-6BI | DDR DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS43R86400E-4TL vs SCX25D512800AF-6BI |
V58C2512804SFLI4 | DDR DRAM, | ProMOS Technologies Inc | IS43R86400E-4TL vs V58C2512804SFLI4 |