Part Details for IS43R16800A-6TL by Integrated Silicon Solution Inc
Overview of IS43R16800A-6TL by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS43R16800A-6TL
IS43R16800A-6TL CAD Models
IS43R16800A-6TL Part Data Attributes
|
IS43R16800A-6TL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43R16800A-6TL
Integrated Silicon Solution Inc
DDR DRAM, 8MX16, 0.7ns, CMOS, PDSO66, LEAD FREE, PLASTIC, TSOP2-66
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSSOP66,.46 | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G66 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP66,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |
Alternate Parts for IS43R16800A-6TL
This table gives cross-reference parts and alternative options found for IS43R16800A-6TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43R16800A-6TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43R16800C-6TL | Synchronous DRAM, 8MX16, 0.7ns, CMOS, PDSO66, ROHS COMPLIANT, PLASTIC, TSOP2-66 | Integrated Silicon Solution Inc | IS43R16800A-6TL vs IS43R16800C-6TL |
NT5DS8M16FS-6K | DDR DRAM, 8MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, GREEN, PLASTIC, TSOP2-66 | Nanya Technology Corporation | IS43R16800A-6TL vs NT5DS8M16FS-6K |
IC43R16800C-6TL | Synchronous DRAM, 8MX16, 0.7ns, CMOS, PDSO66, ROHS COMPLIANT, PLASTIC, TSOP2-66 | Integrated Silicon Solution Inc | IS43R16800A-6TL vs IC43R16800C-6TL |
MT46V8M16TG-6T | DDR DRAM, 8MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | IS43R16800A-6TL vs MT46V8M16TG-6T |
MT46V8M16P-6T | DDR DRAM, 8MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | IS43R16800A-6TL vs MT46V8M16P-6T |
K4H281638D-TCB3 | DDR DRAM, 8MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | Samsung Semiconductor | IS43R16800A-6TL vs K4H281638D-TCB3 |
IS43R16800A-6T | DDR DRAM, 8MX16, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 | Integrated Silicon Solution Inc | IS43R16800A-6TL vs IS43R16800A-6T |
K4H281638D-TLB3 | DDR DRAM, 8MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | Samsung Semiconductor | IS43R16800A-6TL vs K4H281638D-TLB3 |
MT46V8M16TG-6TL | DDR DRAM, 8MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | IS43R16800A-6TL vs MT46V8M16TG-6TL |
NT5DS8M16FT-6K | DDR DRAM, 8MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66 | Nanya Technology Corporation | IS43R16800A-6TL vs NT5DS8M16FT-6K |