There are no models available for this part yet.
Overview of IS43R16320D-5BL by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IS43R16320D-5BL by Integrated Silicon Solution Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24T8301
|
Newark | 512M, 2.5V, Ddr 32Mx16, 200Mhz, 60 Ball Bga (8Mm X 13Mm) Rohs |Integrated Silicon Solution (Issi) IS43R16320D-5BL RoHS: Not Compliant Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8100 / $8.1100 | Buy Now | |
DISTI #
IS43R16320D-5BL-ND
|
DigiKey | IC DRAM 512MBIT PAR 60TFBGA Min Qty: 190 Lead time: 8 Weeks Container: Tray | Limited Supply - Call |
|
$7.7380 | Buy Now | |
DISTI #
IS43R16320D-5BL
|
Avnet Americas | DRAM Chip DDR SDRAM 512M-Bit 32Mx16 2.5V 60-Pin FBGA - Bulk (Alt: IS43R16320D-5BL) RoHS: Not Compliant Min Qty: 190 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
870-IS43R16320D-5BL
|
Mouser Electronics | DRAM 512M, 2.5V, DDR 32Mx16, 200MHz, 60 ball BGA (8mmx13mm) RoHS RoHS: Compliant | 0 |
|
$7.3900 / $7.5900 | Order Now | |
DISTI #
IS43R16320D-5BL
|
Avnet Silica | DRAM Chip DDR SDRAM 512M-Bit 32Mx16 2.5V 60-Pin FBGA (Alt: IS43R16320D-5BL) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for IS43R16320D-5BL by Integrated Silicon Solution Inc
Part Data Attributes for IS43R16320D-5BL by Integrated Silicon Solution Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
INTEGRATED SILICON SOLUTION INC
|
Part Package Code
|
BGA
|
Package Description
|
TBGA, BGA60,9X12,40/32
|
Pin Count
|
60
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.28
|
Factory Lead Time
|
8 Weeks
|
Access Mode
|
FOUR BANK PAGE BURST
|
Access Time-Max
|
0.7 ns
|
Additional Feature
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK)
|
200 MHz
|
I/O Type
|
COMMON
|
Interleaved Burst Length
|
2,4,8
|
JESD-30 Code
|
R-PBGA-B60
|
JESD-609 Code
|
e1
|
Length
|
13 mm
|
Memory Density
|
536870912 bit
|
Memory IC Type
|
DDR1 DRAM
|
Memory Width
|
16
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
60
|
Number of Words
|
33554432 words
|
Number of Words Code
|
32000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
32MX16
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TBGA
|
Package Equivalence Code
|
BGA60,9X12,40/32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
8192
|
Seated Height-Max
|
1.2 mm
|
Self Refresh
|
YES
|
Sequential Burst Length
|
2,4,8
|
Standby Current-Max
|
0.025 A
|
Supply Current-Max
|
0.43 mA
|
Supply Voltage-Max (Vsup)
|
2.7 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
2.6 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
8 mm
|
Alternate Parts for IS43R16320D-5BL
This table gives cross-reference parts and alternative options found for IS43R16320D-5BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43R16320D-5BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS46R16320D-6BLA1 | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TFBGA-60 | Integrated Silicon Solution Inc | IS43R16320D-5BL vs IS46R16320D-6BLA1 |
IS46R16320D-6BLA2 | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TFBGA-60 | Integrated Silicon Solution Inc | IS43R16320D-5BL vs IS46R16320D-6BLA2 |
IS43R16320D-6BL | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TFBGA-60 | Integrated Silicon Solution Inc | IS43R16320D-5BL vs IS43R16320D-6BL |
IS43LR16320C-6BL | DDR DRAM, 32MX16, 5.5ns, CMOS, PBGA60, 8 X 10 MM, LEAD FREE, MO-207, TFBGA-60 | Integrated Silicon Solution Inc | IS43R16320D-5BL vs IS43LR16320C-6BL |
Related Parts for IS43R16320D-5BL
-
IS43LR32800H-6BLIDRAMs
-
IRFR010TRPower Field-Effect Transistors
-
ISL28227FUZOperational Amplifiers
-
55091-1075Headers and Edge Type Connectors
-
ISL54207IRUZ-TMultiplexers or Switches
-
IRFL024NTRSmall Signal Field-Effect Transistors
-
IR2301PBFMOSFET Drivers
-
IRGP4266PBFIGBTs
-
IS121Silicon Controlled Rectifiers