Part Details for IS43R16160D-5TLI by Integrated Silicon Solution Inc
Overview of IS43R16160D-5TLI by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for IS43R16160D-5TLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77T0562
|
Newark | 256M, 2.5V, Ddr, 16Mx16, 200Mhz, 66 Pin Tsop Ii (400 Mil) Rohs, It |Integrated Silicon Solution (Issi) IS43R16160D-5TLI Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 / $4.1600 | Buy Now |
DISTI #
IS43R16160D-5TLI-ND
|
DigiKey | IC DRAM 256MBIT PAR 66TSOP II Min Qty: 324 Lead time: 8 Weeks Container: Tray | Limited Supply - Call |
|
$3.8776 | Buy Now |
DISTI #
IS43R16160D-5TLI
|
Avnet Americas | DRAM Chip DDR SDRAM 256M-Bit 16Mx16 2.5V 66-Pin TSOP-II - Tape and Reel (Alt: IS43R16160D-5TLI) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Container: Reel | 0 |
|
RFQ | |
DISTI #
870-IS43R16160D-5TLI
|
Mouser Electronics | DRAM 256M, 2.5V, DDR, 16Mx16, 200MHz, 66 pin TSOP II (400 mil) RoHS, IT RoHS: Compliant | 0 |
|
$3.9000 / $4.7700 | Order Now |
DISTI #
IS43R16160D-5TLI
|
Avnet Americas | DRAM Chip DDR SDRAM 256M-Bit 16Mx16 2.5V 66-Pin TSOP-II - Tape and Reel (Alt: IS43R16160D-5TLI) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Container: Reel | 0 |
|
RFQ | |
|
NexGen Digital | 4797 |
|
RFQ | ||
|
Chip1Cloud | IC DRAM 256MBIT PAR 66TSOP II | 3080 |
|
RFQ |
Part Details for IS43R16160D-5TLI
IS43R16160D-5TLI CAD Models
IS43R16160D-5TLI Part Data Attributes:
|
IS43R16160D-5TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43R16160D-5TLI
Integrated Silicon Solution Inc
DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, TSSOP2-66
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP66,.46 | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G66 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP66,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.48 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS43R16160D-5TLI
This table gives cross-reference parts and alternative options found for IS43R16160D-5TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43R16160D-5TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT5DS16M16DS-5TI | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-66 | Nanya Technology Corporation | IS43R16160D-5TLI vs NT5DS16M16DS-5TI |