Part Details for IS43LR32160B-6BL by ABLIC Inc.
Overview of IS43LR32160B-6BL by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS43LR32160B-6BL
IS43LR32160B-6BL CAD Models
IS43LR32160B-6BL Part Data Attributes
|
IS43LR32160B-6BL
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
IS43LR32160B-6BL
ABLIC Inc.
16MX32 DDR DRAM, 5.5ns, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, FBGA-90
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | DSBGA | |
Package Description | TFBGA, | |
Pin Count | 90 | |
Reach Compliance Code | unknown | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B90 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS43LR32160B-6BL
This table gives cross-reference parts and alternative options found for IS43LR32160B-6BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43LR32160B-6BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS46LR32160B-6BLA2 | DDR DRAM, 16MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, FBGA-90 | Integrated Silicon Solution Inc | IS43LR32160B-6BL vs IS46LR32160B-6BLA2 |
IS43LR32160B-6BL | DDR DRAM, 16MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, FBGA-90 | Integrated Silicon Solution Inc | IS43LR32160B-6BL vs IS43LR32160B-6BL |
IS43LR32160B-6BLI | 16MX32 DDR DRAM, 5.5ns, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, FBGA-90 | ABLIC Inc. | IS43LR32160B-6BL vs IS43LR32160B-6BLI |
IS46LR32160B-6BLA1 | 16MX32 DDR DRAM, 5.5ns, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, FBGA-90 | ABLIC Inc. | IS43LR32160B-6BL vs IS46LR32160B-6BLA1 |
IS46LR32160B-6BLA2 | 16MX32 DDR DRAM, 5.5ns, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, FBGA-90 | ABLIC Inc. | IS43LR32160B-6BL vs IS46LR32160B-6BLA2 |