There are no models available for this part yet.
Overview of IS43LD32128C-18BLI by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Price & Stock for IS43LD32128C-18BLI by Integrated Silicon Solution Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK8705
|
Newark | Dram, 128M X 32Bit, -40 To 85Deg C, Dram Type:Mobile Lpddr2 S4, Memory Configuration:128M X 32Bit, Clock Frequency Max:533Mhz, Ic Case/Package:Bga, No. Of Pins:134Pins, Supply Voltage Nom:1.2V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS43LD32128C-18BLI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 171 |
|
$8.6600 | Buy Now | |
DISTI #
72AK6699
|
Newark | Dram, 128M X 32Bit, -40 To 85Deg C Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS43LD32128C-18BLI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7600 / $14.8600 | Buy Now | |
DISTI #
706-IS43LD32128C-18BLI-ND
|
DigiKey | IC DRAM 4GBIT HSUL 134TFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
40 In Stock |
|
$10.7787 / $15.6100 | Buy Now | |
DISTI #
58AK8705
|
Avnet Americas | DRAM Chip Mobile LPDDR2 SDRAM 4Gbit 128M X 32 1.2V/1.8V 134-Pin BGA - Bulk (Alt: 58AK8705) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 171 Partner Stock |
|
$11.1700 / $14.1300 | Buy Now | |
DISTI #
IS43LD32128C-18BLI
|
Avnet Americas | DRAM Chip Mobile LPDDR2 SDRAM 4Gbit 128M X 32 1.2V/1.8V 134-Pin BGA - Trays (Alt: IS43LD32128C-18BLI) Min Qty: 171 Package Multiple: 171 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$10.5051 | Buy Now | |
DISTI #
IS43LD32128C-18BLI
|
Avnet Americas | DRAM Chip LPDDR2 SDRAM 4Gbit 128M X 32 1.2V/1.8V 134-Pin BGA T/R - Tape and Reel (Alt: IS43LD32128C-18BLI) Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$8.7216 | Buy Now | |
DISTI #
870-43LD32128C-18BLI
|
Mouser Electronics | DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT RoHS: Compliant | 0 |
|
$10.4600 / $14.4900 | Order Now | |
DISTI #
IS43LD32128C-18BLI
|
Avnet Silica | DRAM Chip Mobile LPDDR2 SDRAM 4Gbit 128M X 32 1.2V/1.8V 134-Pin BGA (Alt: IS43LD32128C-18BLI) RoHS: Compliant Min Qty: 171 Package Multiple: 171 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for IS43LD32128C-18BLI by Integrated Silicon Solution Inc
Part Data Attributes for IS43LD32128C-18BLI by Integrated Silicon Solution Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INTEGRATED SILICON SOLUTION INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Memory IC Type
|
DDR DRAM
|