IS43DR16320E-25DBLI
Integrated Silicon Solution Inc
Description: DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, BGA-84

Overview of IS43DR16320E-25DBLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for IS43DR16320E-25DBLI by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 38AC1326
Newark Dram, 32M X 16Bit, Bga-84, Dram Memory Configuration:32M X 16Bit, Memory Case Style:Bga, No. Of Pins:84Pins, Ic Interface Type:-, Access Time:-, Page Size:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS43DR16320E-25DBLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 11
  • 1 $6.0200
  • 10 $5.5600
  • 25 $5.4700
  • 50 $5.2500
  • 100 $5.0300
  • 418 $4.8000
  • 627 $4.6600
$4.6600 / $6.0200 Buy Now
DISTI # 81Y1247
Newark Dram, 32M X 16Bit, Bga-84, Dram Type:Ddr2, Memory Configuration:32M X 16Bit, Clock Frequency Max:400Mhz, Ic Case/Package:Bga, No. Of Pins:84Pins, Supply Voltage Nom:1.8V, Ic Mounting:Surface Mount, Operating Temperature Min:-40°C Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS43DR16320E-25DBLI Min Qty: 209 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.8900
$4.8900 Buy Now
DISTI # 706-1556-ND
DigiKey IC DRAM 512MBIT PAR 84TWBGA Min Qty: 209 Lead time: 6 Weeks Container: Tray Temporarily Out of Stock
  • 209 $4.2251
$4.2251 Buy Now
DISTI # IS43DR16320E-25DBL
Avnet Americas DRAM Chip DDR2 SDRAM 512M-Bit 32Mx16 1.8V 84-Pin TWBGA - Trays (Alt: IS43DR16320E-25DBL) RoHS: Not Compliant Min Qty: 209 Package Multiple: 209 Lead time: 8 Weeks, 0 Days Container: Tray 0
  • 209 $3.8862
  • 418 $3.7846
  • 836 $3.6068
  • 1,254 $3.5052
  • 1,672 $3.3782
  • 2,090 $3.2766
  • 20,900 $3.1750
$3.1750 / $3.8862 Buy Now
DISTI # 870-43DR16320E25DBLI
Mouser Electronics DRAM 512M 32Mx16 400MHz DDR2 1.8V RoHS: Compliant 412
  • 1 $5.1400
  • 10 $4.7000
  • 25 $4.6100
  • 100 $4.1900
  • 209 $3.9700
  • 418 $3.8400
  • 1,045 $3.7200
$3.7200 / $5.1400 Buy Now
DISTI # 70741246
Verical DRAM Chip DDR2 SDRAM 512Mbit 32Mx16 1.8V 84-Pin TW-BGA RoHS: Compliant Min Qty: 209 Package Multiple: 209 Date Code: 2327 Americas - 209
  • 209 $3.7480
  • 418 $3.6380
  • 627 $3.4890
$3.4890 / $3.7480 Buy Now
DISTI # IS43DR16320E-25DBLI
Avnet Asia DRAM Chip DDR2 SDRAM 512M-Bit 32Mx16 1.8V 84-Pin TWBGA (Alt: IS43DR16320E-25DBLI) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 8 Weeks, 0 Days 0
RFQ
DISTI # IS43DR16320E-25DBLI
Avnet Silica DRAM Chip DDR2 SDRAM 512M-Bit 32Mx16 1.8V 84-Pin TWBGA (Alt: IS43DR16320E-25DBLI) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
CHIPMALL.COM LIMITED 512Mbit SDRAM DDR2 400MHz BGA-84 DDR SDRAM ROHS 1899
  • 5 $4.7604
  • 50 $3.6937
  • 150 $2.9323
  • 500 $2.7477
  • 2,500 $2.6642
$2.6642 / $4.7604 Buy Now

CAD Models for IS43DR16320E-25DBLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IS43DR16320E-25DBLI by Integrated Silicon Solution Inc

IS43DR16320E-25DBLI
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
TFBGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.4 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B84
Length
10.5 mm
Memory Density
536870912 bit
Memory IC Type
DDR2 DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
84
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. IS43DR16320E-25DBLI
    Integrated Silicon Solution Inc
    DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, BGA-84
    VS

Alternate Parts for IS43DR16320E-25DBLI

This table gives cross-reference parts and alternative options found for IS43DR16320E-25DBLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43DR16320E-25DBLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS43DR16320E-25DBL DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, BGA-84 Integrated Silicon Solution Inc IS43DR16320E-25DBLI vs IS43DR16320E-25DBL
IS43DR16320E-25DBLI-TR DDR DRAM, Integrated Silicon Solution Inc IS43DR16320E-25DBLI vs IS43DR16320E-25DBLI-TR
Part Number Description Manufacturer Compare
MT47H32M16HR-25EIT:H DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84 Micron Technology Inc IS43DR16320E-25DBLI vs MT47H32M16HR-25EIT:H
IS46DR16320E-25DBLA2-TR DDR DRAM, Integrated Silicon Solution Inc IS43DR16320E-25DBLI vs IS46DR16320E-25DBLA2-TR
IS43DR16320E-25DBL DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, BGA-84 Integrated Silicon Solution Inc IS43DR16320E-25DBLI vs IS43DR16320E-25DBL
EM68B16CWPA-25H DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, 10 X 12.50 MM, 1.20 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 Etron Technology Inc IS43DR16320E-25DBLI vs EM68B16CWPA-25H
M14D5121632A-2.5BBIG2A DDR DRAM, Elite Semiconductor Memory Technology Inc IS43DR16320E-25DBLI vs M14D5121632A-2.5BBIG2A
SCX18T512160AF-25D DDR DRAM, Xi'an UniIC Semiconductors Co Ltd IS43DR16320E-25DBLI vs SCX18T512160AF-25D
IS43DR16320E-25DBLI-TR DDR DRAM, Integrated Silicon Solution Inc IS43DR16320E-25DBLI vs IS43DR16320E-25DBLI-TR
NT5TU32M16EG-ACA DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, VFBGA-84 Nanya Technology Corporation IS43DR16320E-25DBLI vs NT5TU32M16EG-ACA
AS4C32M16D2-25BIN DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TFBGA-84 Alliance Memory Inc IS43DR16320E-25DBLI vs AS4C32M16D2-25BIN
AS4C32M16D2A-25BAN Synchronous DRAM, 32MX16, 0.4ns, CMOS, PBGA84, FBGA-84 Alliance Memory Inc IS43DR16320E-25DBLI vs AS4C32M16D2A-25BAN

Related Parts for IS43DR16320E-25DBLI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS43DR16320E-25DBLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS43DR16320E-25DBLI by Integrated Silicon Solution Inc

  • Please alert me when IS43DR16320E-25DBLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IS43DR16320E-25DBLI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS43DR16320E-25DBLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IS43DR16320E-25DBLI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS43DR16320E-25DBLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS43DR16320E-25DBLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: