Part Details for IS43DR16160B-37CBLI by Integrated Silicon Solution Inc
Overview of IS43DR16160B-37CBLI by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43DR16160B-37CBLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-1274-ND
|
DigiKey | IC DRAM 256MBIT PAR 84TWBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
254 In Stock |
|
$3.4108 / $4.7200 | Buy Now |
DISTI #
IS43DR16160B-37CBL
|
Avnet Americas | DRAMs Parts and Modules - Bulk (Alt: IS43DR16160B-37CBL) RoHS: Not Compliant Min Qty: 418 Package Multiple: 209 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5659 | Buy Now |
DISTI #
870-43DR16160B37CBLI
|
Mouser Electronics | DRAM 256Mb, 1.8V, 267MHz 16Mx16 DDR2 SDRAM RoHS: Compliant | 125 |
|
$3.3500 / $4.6400 | Buy Now |
DISTI #
IS43DR16160B-37CBLI
|
Avnet Silica | DRAMs Parts and Modules (Alt: IS43DR16160B-37CBLI) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS43DR16160B-37CBLI
IS43DR16160B-37CBLI CAD Models
IS43DR16160B-37CBLI Part Data Attributes
|
IS43DR16160B-37CBLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43DR16160B-37CBLI
Integrated Silicon Solution Inc
DDR DRAM, 16MX16, 0.5ns, CMOS, PBGA84, TWBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, BGA84,9X15,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 266 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 12.5 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS43DR16160B-37CBLI
This table gives cross-reference parts and alternative options found for IS43DR16160B-37CBLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43DR16160B-37CBLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT6V16M16F2-3C | Rambus DRAM, 16MX16, CMOS, PBGA84, FBGA-84 | Micron Technology Inc | IS43DR16160B-37CBLI vs MT6V16M16F2-3C |
MT47H16M16FG-37EIT:B | DDR DRAM, 16MX16, 0.5ns, CMOS, PBGA84, 8 X 14 MM, FBGA-84 | Micron Technology Inc | IS43DR16160B-37CBLI vs MT47H16M16FG-37EIT:B |
K4R571669E-GCT90 | Rambus DRAM, 16MX16, CMOS, PBGA84, LEAD FREE, WBGA-84 | Samsung Semiconductor | IS43DR16160B-37CBLI vs K4R571669E-GCT90 |
IS43DR16160A-37CBLI | DDR DRAM, 16MX16, 0.5ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84 | Integrated Silicon Solution Inc | IS43DR16160B-37CBLI vs IS43DR16160A-37CBLI |
HY5PS561621F-33 | DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, FBGA-84 | SK Hynix Inc | IS43DR16160B-37CBLI vs HY5PS561621F-33 |
K4T56163QI-ZCE60 | Synchronous DRAM, 16MX16, 0.45ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 | Samsung Semiconductor | IS43DR16160B-37CBLI vs K4T56163QI-ZCE60 |
HYB18T256160BF-3.7 | DDR DRAM, 16MX16, 0.5ns, CMOS, PBGA84, GREEN, PLASTIC, TFBGA-84 | Qimonda AG | IS43DR16160B-37CBLI vs HYB18T256160BF-3.7 |
H5PS2562GFR-S6C | DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA84, 7.50 X 12.50 MM, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 | SK Hynix Inc | IS43DR16160B-37CBLI vs H5PS2562GFR-S6C |
MT47H16M16FG-37EL:B | DDR DRAM, 16MX16, 0.5ns, CMOS, PBGA84, 8 X 14 MM, FBGA-84 | Micron Technology Inc | IS43DR16160B-37CBLI vs MT47H16M16FG-37EL:B |
HYB18T256160AF-5 | DDR DRAM, 16MX16, 0.6ns, CMOS, PBGA84, GREEN, PLASTIC, TFBGA-84 | Infineon Technologies AG | IS43DR16160B-37CBLI vs HYB18T256160AF-5 |