Part Details for IS43DR16160B-25DBLI by Integrated Silicon Solution Inc
Overview of IS43DR16160B-25DBLI by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43DR16160B-25DBLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5197
|
Newark | 256M, 1.8V, Ddr2, 16Mx16, 400Mhz @ Cl5, 84 Ball Bga (8Mm X 12.5Mm) Rohs, It |Integrated Silicon Solution (Issi) IS43DR16160B-25DBLI RoHS: Not Compliant Min Qty: 209 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $4.0900 | Buy Now |
DISTI #
IS43DR16160B-25DBLI-ND
|
DigiKey | IC DRAM 256MBIT PAR 84TWBGA Min Qty: 209 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0422 | Buy Now |
DISTI #
IS43DR16160B-25DBL
|
Avnet Americas | DRAM Chip DDR2 SDRAM 256M-Bit 16Mx16 1.8V 84-Pin TWBGA - Bulk (Alt: IS43DR16160B-25DBL) RoHS: Not Compliant Min Qty: 209 Package Multiple: 209 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8601 | Buy Now |
DISTI #
870-43DR16160B25DBLI
|
Mouser Electronics | DRAM 256Mb, 1.8V, 400MHz 16Mx16 DDR2 SDRAM RoHS: Compliant | 61 |
|
$3.7400 / $5.1100 | Buy Now |
DISTI #
IS43DR16160B-25DBLI
|
Avnet Asia | DRAM Chip DDR2 SDRAM 256M-Bit 16Mx16 1.8V 84-Pin TWBGA (Alt: IS43DR16160B-25DBLI) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43DR16160B-25DBLI
|
Avnet Silica | DRAM Chip DDR2 SDRAM 256M-Bit 16Mx16 1.8V 84-Pin TWBGA (Alt: IS43DR16160B-25DBLI) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS43DR16160B-25DBLI
IS43DR16160B-25DBLI CAD Models
IS43DR16160B-25DBLI Part Data Attributes
|
IS43DR16160B-25DBLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43DR16160B-25DBLI
Integrated Silicon Solution Inc
DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA84, TWBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 12.5 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS43DR16160B-25DBLI
This table gives cross-reference parts and alternative options found for IS43DR16160B-25DBLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43DR16160B-25DBLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS43DR16160B-25DBI | Integrated Silicon Solution Inc | Check for Price | DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA84, TWBGA-84 | IS43DR16160B-25DBLI vs IS43DR16160B-25DBI |
IS43DR16160B-25EBLI | Integrated Silicon Solution Inc | Check for Price | DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84 | IS43DR16160B-25DBLI vs IS43DR16160B-25EBLI |
IS43DR16160B-25EBL | Integrated Silicon Solution Inc | Check for Price | DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84 | IS43DR16160B-25DBLI vs IS43DR16160B-25EBL |