Part Details for IS43DR16128C-25DBL by Integrated Silicon Solution Inc
Overview of IS43DR16128C-25DBL by Integrated Silicon Solution Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IS43DR16128C-25DBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1323
|
Newark | Dram, 128M X 16Bit, Wbga-84, Dram Memory Configuration:128M X 16Bit, Memory Case Style:Wbga, No. Of Pins:84Pins, Ic Interface Type:-, Access Time:-, Page Size:-, Operating Temperature Min:0°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS43DR16128C-25DBL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$7.9300 / $10.2700 | Buy Now |
DISTI #
706-1566-ND
|
DigiKey | IC DRAM 2GBIT PARALLEL 84TWBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
170 In Stock |
|
$6.4790 / $9.0400 | Buy Now |
DISTI #
IS43DR16128C-25DBL
|
Avnet Americas | DRAM Chip DDR2 SDRAM 2G-Bit 128Mx16 1.8V 84-Pin TWBGA - Trays (Alt: IS43DR16128C-25DBL) RoHS: Not Compliant Min Qty: 209 Package Multiple: 209 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$5.6250 / $6.8850 | Buy Now |
DISTI #
81Y1237
|
Avnet Americas | DRAM Chip DDR2 SDRAM 2G-Bit 128Mx16 1.8V 84-Pin TWBGA - Bulk (Alt: 81Y1237) RoHS: Not Compliant Min Qty: 209 Package Multiple: 209 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$7.3400 / $9.1100 | Buy Now |
DISTI #
IS43DR16128C-25DBL
|
Avnet Americas | DRAM Chip DDR2 SDRAM 2G-Bit 128Mx16 1.8V 84-Pin TWBGA - Trays (Alt: IS43DR16128C-25DBL) RoHS: Not Compliant Min Qty: 209 Package Multiple: 209 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$9.8875 / $12.1023 | Buy Now |
DISTI #
IS43DR16128C-25DBL
|
Avnet Americas | DRAM Chip DDR2 SDRAM 2G-Bit 128Mx16 1.8V 84-Pin TWBGA T/R - Tape and Reel (Alt: IS43DR16128C-25DBL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.6250 / $6.8850 | Buy Now |
DISTI #
IS43DR16128C-25DBL
|
Avnet Americas | DRAM Chip DDR2 SDRAM 2Gbit 128M X 16 1.8V 84-Pin TWBGA T/R - Tape and Reel (Alt: IS43DR16128C-25DBL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$9.9375 / $12.1635 | Buy Now |
DISTI #
870-43DR16128C-25DBL
|
Mouser Electronics | DRAM DDR2,2G,1.8V, RoHs 400MHz,128Mx16 RoHS: Compliant | 120 |
|
$6.4700 / $9.0400 | Buy Now |
DISTI #
IS43DR16128C-25DBL
|
Avnet Asia | DRAM Chip DDR2 SDRAM 2G-Bit 128Mx16 1.8V 84-Pin TWBGA (Alt: IS43DR16128C-25DBL) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43DR16128C-25DBL
|
Avnet Silica | DRAM Chip DDR2 SDRAM 2G-Bit 128Mx16 1.8V 84-Pin TWBGA (Alt: IS43DR16128C-25DBL) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS43DR16128C-25DBL
IS43DR16128C-25DBL CAD Models
IS43DR16128C-25DBL Part Data Attributes:
|
IS43DR16128C-25DBL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43DR16128C-25DBL
Integrated Silicon Solution Inc
DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, WBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, BGA84,9X15,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
Length | 12.5 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.03 A | |
Supply Current-Max | 0.54 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS43DR16128C-25DBL
This table gives cross-reference parts and alternative options found for IS43DR16128C-25DBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43DR16128C-25DBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43DR16128C-25DBLI | DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, WBGA-84 | Integrated Silicon Solution Inc | IS43DR16128C-25DBL vs IS43DR16128C-25DBLI |