Part Details for IS42S83200C-75TL by Integrated Silicon Solution Inc
Overview of IS42S83200C-75TL by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS42S83200C-75TL
IS42S83200C-75TL CAD Models
IS42S83200C-75TL Part Data Attributes
|
IS42S83200C-75TL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S83200C-75TL
Integrated Silicon Solution Inc
Synchronous DRAM, 32MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP54,.46,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |
Alternate Parts for IS42S83200C-75TL
This table gives cross-reference parts and alternative options found for IS42S83200C-75TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S83200C-75TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM5225805BTT-75 | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Elpida Memory Inc | IS42S83200C-75TL vs HM5225805BTT-75 |
M2V56S30TP-6L | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Mitsubishi Electric | IS42S83200C-75TL vs M2V56S30TP-6L |
HY57V56820HT-H | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, TSOP2-54 | SK Hynix Inc | IS42S83200C-75TL vs HY57V56820HT-H |
HY57V56820FTP-H | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PDSO54, 0.875 X 0.400 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | SK Hynix Inc | IS42S83200C-75TL vs HY57V56820FTP-H |
HY57V56820CTP-K | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | SK Hynix Inc | IS42S83200C-75TL vs HY57V56820CTP-K |
IBMN325804CT3B-75H | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | IBM | IS42S83200C-75TL vs IBMN325804CT3B-75H |
V54C3256804VBUE6 | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | IS42S83200C-75TL vs V54C3256804VBUE6 |
MT48LC32M8A2P-75IT:D | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Micron Technology Inc | IS42S83200C-75TL vs MT48LC32M8A2P-75IT:D |
IS42S83200B-7T | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PDSO54, PLASTIC, TSOP2-54 | Integrated Silicon Solution Inc | IS42S83200C-75TL vs IS42S83200B-7T |
V54C3256804VDLE7I | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | IS42S83200C-75TL vs V54C3256804VDLE7I |