Part Details for IS42S32400F-6TLI-TR by Integrated Silicon Solution Inc
Overview of IS42S32400F-6TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS42S32400F-6TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1289
|
Newark | 128M, 3.3V, Sdram, 4Mx32, 166Mhz, 86 Pin Tsop Ii (400 Mil) Rohs, It, T&r |Integrated Silicon Solution (Issi) IS42S32400F-6TLI-TR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6600 | Buy Now |
DISTI #
IS42S32400F-6TLI-TR-ND
|
DigiKey | IC DRAM 128MBIT PAR 86TSOP II Min Qty: 1500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.5670 | Buy Now |
DISTI #
IS42S32400F-6TLI-T
|
Avnet Americas | DRAMs Parts and Modules - Tape and Reel (Alt: IS42S32400F-6TLI-T) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.8375 / $4.6971 | Buy Now |
DISTI #
870-IS42S32400F6TLIT
|
Mouser Electronics | DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS, IT, T&R RoHS: Compliant | 2757 |
|
$4.3600 / $6.2200 | Buy Now |
DISTI #
IS42S32400F-6TLI-TR
|
Avnet Asia | DRAMs Parts and Modules (Alt: IS42S32400F-6TLI-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.9300 / $1.0230 | Buy Now |
DISTI #
IS42S32400F-6TLI-TR
|
Avnet Silica | DRAMs Parts and Modules (Alt: IS42S32400F-6TLI-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS42S32400F-6TLI-TR
IS42S32400F-6TLI-TR CAD Models
IS42S32400F-6TLI-TR Part Data Attributes
|
IS42S32400F-6TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S32400F-6TLI-TR
Integrated Silicon Solution Inc
Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSSOP, TSSOP86,.46,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 5.4 ns | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G86 | |
JESD-609 Code | e3 | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 86 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP86,.46,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |