Part Details for IS42S32200L-6BLI by Integrated Silicon Solution Inc
Overview of IS42S32200L-6BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS42S32200L-6BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W6750
|
Newark | 64M, 3.3V, Sdram, 2Mx32, 166Mhz, 90 Ball Bga (8Mm X 13Mm) Rohs, It |Integrated Silicon Solution (Issi) IS42S32200L-6BLI Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $4.1000 | Buy Now |
DISTI #
IS42S32200L-6BLI-ND
|
DigiKey | IC DRAM 64MBIT PARALLEL 90TFBGA Min Qty: 240 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$4.0436 | Buy Now |
DISTI #
IS42S32200L-6BLI
|
Avnet Americas | DRAM Chip SDRAM 64M-Bit 2M x 32 3.3V 90-Pin TFBGA - Bulk (Alt: IS42S32200L-6BLI) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0500 / $3.7332 | Buy Now |
DISTI #
870-IS42S32200L-6BLI
|
Mouser Electronics | DRAM 64M (2Mx32) 166MHz SDR SDRAM, 3.3V RoHS: Compliant | 2305 |
|
$4.1300 / $5.1200 | Buy Now |
|
Rochester Electronics | IS42S32200 - 64M, 3.3V, SDRAM, 2Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 960 |
|
$3.7800 / $4.4500 | Buy Now |
DISTI #
IS42S32200L-6BLI
|
Avnet Silica | DRAM Chip SDRAM 64M-Bit 2M x 32 3.3V 90-Pin TFBGA (Alt: IS42S32200L-6BLI) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 14 Weeks, 0 Days | Silica - 720 |
|
Buy Now | |
|
New Advantage Corporation | 64M, 3.3V, SDRAM, 2MX32, 166MHZ, 90 BALL BGA (8MMX13MM) RoHS: Compliant Min Qty: 1 Package Multiple: 240 | 480 |
|
$4.4100 / $4.7300 | Buy Now |
Part Details for IS42S32200L-6BLI
IS42S32200L-6BLI CAD Models
IS42S32200L-6BLI Part Data Attributes:
|
IS42S32200L-6BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S32200L-6BLI
Integrated Silicon Solution Inc
Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DSBGA | |
Package Description | TFBGA, BGA90,9X15,32 | |
Pin Count | 90 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B90 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA90,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS42S32200L-6BLI
This table gives cross-reference parts and alternative options found for IS42S32200L-6BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S32200L-6BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42S32200L-7BLI | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | IS42S32200L-6BLI vs IS42S32200L-7BLI |
IS45S32200L-7BLA1 | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | IS42S32200L-6BLI vs IS45S32200L-7BLA1 |
IS45S32200L-7BLA2 | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | IS42S32200L-6BLI vs IS45S32200L-7BLA2 |
IS42S32200L-7BL | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | IS42S32200L-6BLI vs IS42S32200L-7BL |
IS42S32200L-6BL | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | IS42S32200L-6BLI vs IS42S32200L-6BL |
IS45S32200L-6BLA1 | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | IS42S32200L-6BLI vs IS45S32200L-6BLA1 |