Part Details for IS42S32200-7BLI by Integrated Silicon Solution Inc
Overview of IS42S32200-7BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS42S32200-7BLI
IS42S32200-7BLI CAD Models
IS42S32200-7BLI Part Data Attributes
|
IS42S32200-7BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S32200-7BLI
Integrated Silicon Solution Inc
Synchronous DRAM, 2MX32, 5.5ns, CMOS, PBGA90, 13 X 8 MM, 0.80 MM PITCH, LEAD FREE, MO-207, BGA-90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DSBGA | |
Package Description | TFBGA, BGA90,9X15,32 | |
Pin Count | 90 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B90 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA90,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS42S32200-7BLI
This table gives cross-reference parts and alternative options found for IS42S32200-7BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S32200-7BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT48LC2M32B2B5-6AT:G | Micron Technology Inc | Check for Price | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, VFBGA-90 | IS42S32200-7BLI vs MT48LC2M32B2B5-6AT:G |
IS42S32200E-7B | ABLIC Inc. | Check for Price | 2MX32 SYNCHRONOUS DRAM, 5.5ns, PBGA90, 13 X 8 MM, 0.80 MM PITCH, TFBGA-90 | IS42S32200-7BLI vs IS42S32200E-7B |
IS42S32200E-7BLI | ABLIC Inc. | Check for Price | 2MX32 SYNCHRONOUS DRAM, 5.5ns, PBGA90, 13 X 8 MM, LEAD FREE, 0.80 MM PITCH, TFBGA-90 | IS42S32200-7BLI vs IS42S32200E-7BLI |
HY5V62DF-6 | SK Hynix Inc | Check for Price | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-90 | IS42S32200-7BLI vs HY5V62DF-6 |
MT48LC2M32B2B5-7IT:G | Micron Technology Inc | Check for Price | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, VFBGA-90 | IS42S32200-7BLI vs MT48LC2M32B2B5-7IT:G |
MT48LC2M32B2B5-7AT:G | Micron Technology Inc | Check for Price | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, VFBGA-90 | IS42S32200-7BLI vs MT48LC2M32B2B5-7AT:G |
IS45S32200E-75EBLA1 | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PBGA90, 13 X 8 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 | IS42S32200-7BLI vs IS45S32200E-75EBLA1 |
IS42S32200E-6BL | ABLIC Inc. | Check for Price | 2MX32 SYNCHRONOUS DRAM, 5.5ns, PBGA90, 13 X 8 MM, LEAD FREE, 0.80 MM PITCH, TFBGA-90 | IS42S32200-7BLI vs IS42S32200E-6BL |
IS45S32200E-7BLA1 | ABLIC Inc. | Check for Price | 2MX32 SYNCHRONOUS DRAM, 5.5ns, PBGA90, 13 X 8 MM, LEAD FREE, 0.80 MM PITCH, TFBGA-90 | IS42S32200-7BLI vs IS45S32200E-7BLA1 |
IS42S32200E-6BLI | ABLIC Inc. | Check for Price | 2MX32 SYNCHRONOUS DRAM, 5.5ns, PBGA90, 13 X 8 MM, LEAD FREE, 0.80 MM PITCH, TFBGA-90 | IS42S32200-7BLI vs IS42S32200E-6BLI |