Part Details for IS42S16800E-75ET by Integrated Silicon Solution Inc
Overview of IS42S16800E-75ET by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for IS42S16800E-75ET
IS42S16800E-75ET CAD Models
IS42S16800E-75ET Part Data Attributes
|
IS42S16800E-75ET
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16800E-75ET
Integrated Silicon Solution Inc
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, TSOP2-54
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, TSOP2-54 | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e0 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS42S16800E-75ET
This table gives cross-reference parts and alternative options found for IS42S16800E-75ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16800E-75ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT48LC8M16A2TG-75IT:G | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micron Technology Inc | IS42S16800E-75ET vs MT48LC8M16A2TG-75IT:G |
IS42S16800E-7TL-TR | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 | Integrated Silicon Solution Inc | IS42S16800E-75ET vs IS42S16800E-7TL-TR |
KM44S32030T-G10 | Synchronous DRAM, 32MX4, 7ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 | Samsung Semiconductor | IS42S16800E-75ET vs KM44S32030T-G10 |
HY57W2A1620HCT-S | Synchronous DRAM, 8MX16, 7ns, CMOS, PDSO54, 0.400 INCH, TSOP2-54 | SK Hynix Inc | IS42S16800E-75ET vs HY57W2A1620HCT-S |
HM5212165FLTD-A60 | Synchronous DRAM, 8MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Hitachi Ltd | IS42S16800E-75ET vs HM5212165FLTD-A60 |
HYB39SC128169EE-7 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, GREEN, PLASTIC, TSOP2-54 | Qimonda AG | IS42S16800E-75ET vs HYB39SC128169EE-7 |
TC59SM704AFTL-80 | IC 32M X 4 SYNCHRONOUS DRAM, 6 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM | Toshiba America Electronic Components | IS42S16800E-75ET vs TC59SM704AFTL-80 |
V54C3128404VCLI10E | Synchronous DRAM, 32MX4, 6ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | IS42S16800E-75ET vs V54C3128404VCLI10E |
GM72V28441ALT | Synchronous DRAM, 32MX4, 6ns, CMOS, PDSO54, 0.400 INCH, TSOP-54 | LG Semicon Co Ltd | IS42S16800E-75ET vs GM72V28441ALT |
HY57V281620HCT-P | Synchronous DRAM, 8MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | IS42S16800E-75ET vs HY57V281620HCT-P |