-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 4MX16, 5ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-54
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T1684
|
Newark | 64M, 3.3V, Sdram, 4Mx16, 200 Mhz, 54 Ball Bga (8Mm X 8Mm) Rohs |Integrated Silicon Solution (Issi) IS42S16400J-5BL Min Qty: 348 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.4200 | Buy Now |
DISTI #
IS42S16400J-5BL-ND
|
DigiKey | IC DRAM 64MBIT PARALLEL 54TFBGA Min Qty: 696 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$1.7594 | Buy Now |
DISTI #
IS42S16400J-5BL
|
Avnet Americas | DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TFBGA - Bulk (Alt: IS42S16400J-5BL) RoHS: Not Compliant Min Qty: 696 Package Multiple: 348 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2875 / $1.5759 | Buy Now |
DISTI #
870-IS42S16400J-5BL
|
Mouser Electronics | DRAM 64M (4Mx16) 200MHz SDR SDRAM, 3.3V RoHS: Compliant | 381 |
|
$2.0400 / $2.9600 | Buy Now |
DISTI #
IS42S16400J-5BL
|
Avnet Americas | DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TFBGA - Bulk (Alt: IS42S16400J-5BL) RoHS: Not Compliant Min Qty: 696 Package Multiple: 348 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2875 / $1.5759 | Buy Now |
DISTI #
IS42S16400J-5BL
|
Avnet Silica | DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TFBGA (Alt: IS42S16400J-5BL) RoHS: Compliant Min Qty: 696 Package Multiple: 348 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | SD 4Mx16 PC200 Low Power 3.3V | 3485 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS42S16400J-5BL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16400J-5BL
Integrated Silicon Solution Inc
Synchronous DRAM, 4MX16, 5ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-54
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA54,9X9,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 4.8 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | S-PBGA-B54 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA54,9X9,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Reverse Pinout | NO | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for IS42S16400J-5BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16400J-5BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42S16400J-7BLI | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-54 | Integrated Silicon Solution Inc | IS42S16400J-5BL vs IS42S16400J-7BLI |
IS45S16400J-7BLA1 | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-54 | Integrated Silicon Solution Inc | IS42S16400J-5BL vs IS45S16400J-7BLA1 |
IS42S16400J-6BL | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-54 | Integrated Silicon Solution Inc | IS42S16400J-5BL vs IS42S16400J-6BL |
IS42S16400J-6BLI | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-54 | Integrated Silicon Solution Inc | IS42S16400J-5BL vs IS42S16400J-6BLI |
IS45S16400J-6BLA1 | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-54 | Integrated Silicon Solution Inc | IS42S16400J-5BL vs IS45S16400J-6BLA1 |
IS42S16400J-7BL | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-54 | Integrated Silicon Solution Inc | IS42S16400J-5BL vs IS42S16400J-7BL |
IS45S16400J-7BLA2 | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-54 | Integrated Silicon Solution Inc | IS42S16400J-5BL vs IS45S16400J-7BLA2 |