Part Details for IS42S16400E-6T by ABLIC Inc.
Overview of IS42S16400E-6T by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS42S16400E-6T
IS42S16400E-6T CAD Models
IS42S16400E-6T Part Data Attributes
|
IS42S16400E-6T
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
IS42S16400E-6T
ABLIC Inc.
4MX16 SYNCHRONOUS DRAM, 5ns, PDSO54, 0.400 INCH, TSPO2-54
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | SOIC | |
Package Description | TSOP2, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS42S16400E-6T
This table gives cross-reference parts and alternative options found for IS42S16400E-6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16400E-6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS45S16400E-6TLA1 | Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 | Integrated Silicon Solution Inc | IS42S16400E-6T vs IS45S16400E-6TLA1 |
K4S641632H-UL600 | Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 | Samsung Semiconductor | IS42S16400E-6T vs K4S641632H-UL600 |
VG36641641DT-6 | Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Vanguard International Semiconductor Corporation | IS42S16400E-6T vs VG36641641DT-6 |
V54C365164VDT5L | Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Mosel Vitelic Corporation | IS42S16400E-6T vs V54C365164VDT5L |
K4S641632E-TL550 | Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | IS42S16400E-6T vs K4S641632E-TL550 |
IS42S16400E-6TLI | 4MX16 SYNCHRONOUS DRAM, 5ns, PDSO54, 0.400 INCH, LEAD FREE, TSPO2-54 | ABLIC Inc. | IS42S16400E-6T vs IS42S16400E-6TLI |
K4S641632N-LP600 | Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT AND HALOGEN FREE, TSOP2-54 | Samsung Semiconductor | IS42S16400E-6T vs K4S641632N-LP600 |
HY57V641620HGT-55 | Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | IS42S16400E-6T vs HY57V641620HGT-55 |
K4S641632D-TC550 | Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | IS42S16400E-6T vs K4S641632D-TC550 |
VG36641641DT-5L | Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Vanguard International Semiconductor Corporation | IS42S16400E-6T vs VG36641641DT-5L |