Part Details for IS42S16400B-7TLI by Integrated Silicon Solution Inc
Overview of IS42S16400B-7TLI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS42S16400B-7TLI
IS42S16400B-7TLI CAD Models
IS42S16400B-7TLI Part Data Attributes
|
IS42S16400B-7TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16400B-7TLI
Integrated Silicon Solution Inc
Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP54,.46,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.145 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |
Alternate Parts for IS42S16400B-7TLI
This table gives cross-reference parts and alternative options found for IS42S16400B-7TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16400B-7TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V54C365164VET8PC | Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | IS42S16400B-7TLI vs V54C365164VET8PC |
MB81F641642B-10FN | Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | FUJITSU Limited | IS42S16400B-7TLI vs MB81F641642B-10FN |
GM72V661641CLT-8 | Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, TSOP2-54 | SK Hynix Inc | IS42S16400B-7TLI vs GM72V661641CLT-8 |
HM5264165FLTT-B60 | Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Hitachi Ltd | IS42S16400B-7TLI vs HM5264165FLTT-B60 |
MB81F641642D-10FN | Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | FUJITSU Semiconductor Limited | IS42S16400B-7TLI vs MB81F641642D-10FN |
K4S641632H-TC700 | Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, TSOP2-54 | Samsung Semiconductor | IS42S16400B-7TLI vs K4S641632H-TC700 |
HYB39S64160ETL-8 | Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54 | Infineon Technologies AG | IS42S16400B-7TLI vs HYB39S64160ETL-8 |
K4S641632E-TL700 | Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | IS42S16400B-7TLI vs K4S641632E-TL700 |
VG36641641BTS-7P | Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 | Vanguard International Semiconductor Corporation | IS42S16400B-7TLI vs VG36641641BTS-7P |
K4S641632C-TL800 | Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | IS42S16400B-7TLI vs K4S641632C-TL800 |