Memory
IS42S16400B-6TL
Integrated Silicon Solution Inc
Description: Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54

Overview of IS42S16400B-6TL by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Computing and Data Storage

CAD Models for IS42S16400B-6TL by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS42S16400B-6TL by Integrated Silicon Solution Inc

IS42S16400B-6TL
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
TSOP2
Package Description
TSOP2, TSOP54,.46,32
Pin Count
54
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
166 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e3
Length
22.22 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.002 A
Supply Current-Max
0.13 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
10.16 mm
Want to compare parts?
  1. IS42S16400B-6TL
    Integrated Silicon Solution Inc
    Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54
    VS

Alternate Parts for IS42S16400B-6TL

This table gives cross-reference parts and alternative options found for IS42S16400B-6TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16400B-6TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS42S16400A-6T Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, TSOP2-54 Integrated Silicon Solution Inc IS42S16400B-6TL vs IS42S16400A-6T
Part Number Description Manufacturer Compare
HM5264165DLTT-80 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Hitachi Ltd IS42S16400B-6TL vs HM5264165DLTT-80
MT48LC4M16A2P-8EL Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc IS42S16400B-6TL vs MT48LC4M16A2P-8EL
HYB39S64160ET-8 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG IS42S16400B-6TL vs HYB39S64160ET-8
K4S641632D-TL1L0 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor IS42S16400B-6TL vs K4S641632D-TL1L0
VG36641641BT-8A Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Vanguard International Semiconductor Corporation IS42S16400B-6TL vs VG36641641BT-8A
HM5264165LTT-80 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Hitachi Ltd IS42S16400B-6TL vs HM5264165LTT-80
HY57V651620BTC-10PI Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc IS42S16400B-6TL vs HY57V651620BTC-10PI
IS42S16400A-6T Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, TSOP2-54 Integrated Silicon Solution Inc IS42S16400B-6TL vs IS42S16400A-6T
M2V64S40BTP-8 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 Mitsubishi Electric IS42S16400B-6TL vs M2V64S40BTP-8
HY57V651620ALTC-8 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc IS42S16400B-6TL vs HY57V651620ALTC-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS42S16400B-6TL by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS42S16400B-6TL by Integrated Silicon Solution Inc

  • Please alert me when IS42S16400B-6TL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IS42S16400B-6TL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS42S16400B-6TL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IS42S16400B-6TL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS42S16400B-6TL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS42S16400B-6TL by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: