Memory
IS42S16160G-6BL
Integrated Silicon Solution Inc
Description: Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MMM, PITCH, ROHS COMPLIANT, TFBGA-54

Overview of IS42S16160G-6BL by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Entertainment and Gaming

Price & Stock for IS42S16160G-6BL by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 77T0488
Newark 256M, 3.3V, Sdram, 16Mx16, 166Mhz, 54 Ball Bga (8Mm X 8Mm) Rohs |Integrated Silicon Solution (Issi) IS42S16160G-6BL Min Qty: 348 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $3.9800
$3.9800 Buy Now
DISTI # IS42S16160G-6BL-ND
DigiKey IC DRAM 256MBIT PAR 54TFBGA Min Qty: 348 Lead time: 6 Weeks Container: Tray Limited Supply - Call
  • 348 $3.7238
$3.7238 Buy Now
DISTI # IS42S16160G-6BL
Avnet Americas Synchronous DRAM 256Mb 16Mx16 166MHz 3.3V 6ns 54-Pin BGA Tray - Bulk (Alt: IS42S16160G-6BL) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 8 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 870-IS42S16160G-6BL
Mouser Electronics DRAM 256M 16Mx16 166Mhz SDR SDRAM, 3.3V RoHS: Compliant 968
  • 1 $4.5800
  • 10 $4.1600
  • 100 $3.6900
  • 348 $3.6100
  • 1,044 $3.5500
$3.5500 / $4.5800 Buy Now

CAD Models for IS42S16160G-6BL by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IS42S16160G-6BL by Integrated Silicon Solution Inc

IS42S16160G-6BL
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
BGA
Package Description
TFBGA, BGA54,9X9,32
Pin Count
54
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
166 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
S-PBGA-B54
Length
8 mm
Memory Density
268435456 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA54,9X9,32
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.004 A
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
Want to compare parts?
  1. IS42S16160G-6BL
    Integrated Silicon Solution Inc
    Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MMM, PITCH, ROHS COMPLIANT, TFBGA-54
    VS

Alternate Parts for IS42S16160G-6BL

This table gives cross-reference parts and alternative options found for IS42S16160G-6BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16160G-6BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS42S16160G-6BLI Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MMM, PITCH, ROHS COMPLIANT, TFBGA-54 Integrated Silicon Solution Inc IS42S16160G-6BL vs IS42S16160G-6BLI
IS42S16160D-6B Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 13 X 8 MM, 0.80 MM PITCH, MS-207, TFBGA-54 Integrated Silicon Solution Inc IS42S16160G-6BL vs IS42S16160D-6B
IS42S16160-6BLI Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, FBGA-54 Integrated Silicon Solution Inc IS42S16160G-6BL vs IS42S16160-6BLI
IS42S16160D-6BLI Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 13 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MS-207, TFBGA-54 Integrated Silicon Solution Inc IS42S16160G-6BL vs IS42S16160D-6BLI
IS42S16160D-6BL Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 13 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MS-207, TFBGA-54 Integrated Silicon Solution Inc IS42S16160G-6BL vs IS42S16160D-6BL
IS45S16160G-6BLA1 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MMM, PITCH, ROHS COMPLIANT, TFBGA-54 Integrated Silicon Solution Inc IS42S16160G-6BL vs IS45S16160G-6BLA1
Part Number Description Manufacturer Compare
HYB39SC256160FE-6 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, TSOP2-54 Qimonda AG IS42S16160G-6BL vs HYB39SC256160FE-6
IS45S16160D-7CTNA2 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 Integrated Silicon Solution Inc IS42S16160G-6BL vs IS45S16160D-7CTNA2
V54C3256164VDK6 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, GREEN, MO-210, FBGA-54 ProMOS Technologies Inc IS42S16160G-6BL vs V54C3256164VDK6
K4S561632J-UC750 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-54 Samsung Semiconductor IS42S16160G-6BL vs K4S561632J-UC750
HY57V561620BT-K Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc IS42S16160G-6BL vs HY57V561620BT-K
V54C3256164VDLG7PC Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, ROHS COMPLIANT, MO-210, FBGA-54 ProMOS Technologies Inc IS42S16160G-6BL vs V54C3256164VDLG7PC
H57V2562GTR-60C Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 SK Hynix Inc IS42S16160G-6BL vs H57V2562GTR-60C
MT48LC16M16A2FG-75L:D Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, VFBGA-54 Micron Technology Inc IS42S16160G-6BL vs MT48LC16M16A2FG-75L:D
V54C3256164VDLC6 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, MO-210, FBGA-54 ProMOS Technologies Inc IS42S16160G-6BL vs V54C3256164VDLC6
V54C3256164VBLC6 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, SOC, BGA-54 Mosel Vitelic Corporation IS42S16160G-6BL vs V54C3256164VBLC6

Related Parts for IS42S16160G-6BL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS42S16160G-6BL by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS42S16160G-6BL by Integrated Silicon Solution Inc

  • Please alert me when IS42S16160G-6BL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IS42S16160G-6BL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS42S16160G-6BL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IS42S16160G-6BL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS42S16160G-6BL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS42S16160G-6BL by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: