Part Details for IS42S16100H-6TLI by Integrated Silicon Solution Inc
Overview of IS42S16100H-6TLI by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS42S16100H-6TLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1203
|
Newark | 16M, 3.3V, Sdram, 1Mx16, 166Mhz, 50 Pin Tsop Ii (400 Mil) Rohs, It |Integrated Silicon Solution (Issi) IS42S16100H-6TLI RoHS: Not Compliant Min Qty: 117 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9050 / $1.1200 | Buy Now |
DISTI #
IS42S16100H-6TLI-ND
|
DigiKey | IC DRAM 16MBIT PAR 50TSOP II Min Qty: 819 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1821 | Buy Now |
DISTI #
IS42S16100H-6TLI
|
Avnet Americas | DRAM Chip SDRAM 16Mbit 1M X 16 3.3V 50-Pin TSOP-II Tray - Trays (Alt: IS42S16100H-6TLI) RoHS: Compliant Min Qty: 819 Package Multiple: 117 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.0709 | Buy Now |
DISTI #
870-IS42S16100H-6TLI
|
Mouser Electronics | DRAM 16M, 3.3V, SDRAM 1Mx16, 166Mhz,RoHS RoHS: Compliant | 1604 |
|
$1.4000 / $2.0200 | Buy Now |
DISTI #
42S16100H-6TLI
|
TME | IC: DRAM memory, 16MbDRAM, 512kx16bitx2, 166MHz, 6ns, TSOP50 II Min Qty: 1 | 0 |
|
$1.8500 / $2.3400 | RFQ |
DISTI #
IS42S16100H-6TLI
|
Avnet Asia | DRAM Chip SDRAM 16Mbit 1M X 16 3.3V 50-Pin TSOP-II Tray (Alt: IS42S16100H-6TLI) RoHS: Compliant Min Qty: 1170 Package Multiple: 117 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS42S16100H-6TLI
|
Avnet Silica | DRAM Chip SDRAM 16Mbit 1M X 16 3.3V 50-Pin TSOP-II Tray (Alt: IS42S16100H-6TLI) RoHS: Compliant Min Qty: 117 Package Multiple: 117 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS42S16100H-6TLI
IS42S16100H-6TLI CAD Models
IS42S16100H-6TLI Part Data Attributes
|
IS42S16100H-6TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16100H-6TLI
Integrated Silicon Solution Inc
Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, TSOP2-50
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, TSOP50,.46,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G50 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP50,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.0035 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |