Part Details for IS42S16100A1-7TI by Integrated Silicon Solution Inc
Overview of IS42S16100A1-7TI by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS42S16100A1-7TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 21 |
|
$2.2500 / $3.4600 | Buy Now |
Part Details for IS42S16100A1-7TI
IS42S16100A1-7TI CAD Models
IS42S16100A1-7TI Part Data Attributes
|
IS42S16100A1-7TI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16100A1-7TI
Integrated Silicon Solution Inc
Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, PLASTIC, TSOP2-50 | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G50 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP50,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS42S16100A1-7TI
This table gives cross-reference parts and alternative options found for IS42S16100A1-7TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16100A1-7TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42S16100A1-7TLI | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-50 | Integrated Silicon Solution Inc | IS42S16100A1-7TI vs IS42S16100A1-7TLI |
IS42S16100C1-7TLI | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-50 | Integrated Silicon Solution Inc | IS42S16100A1-7TI vs IS42S16100C1-7TLI |
IS42S16100C-7TLI | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, LEAD FREE, TSOP2-50 | Integrated Silicon Solution Inc | IS42S16100A1-7TI vs IS42S16100C-7TLI |
IS45S16100C1-7TA1 | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Integrated Silicon Solution Inc | IS42S16100A1-7TI vs IS45S16100C1-7TA1 |