Part Details for IS42RM32100D-75BLI-TR by Integrated Silicon Solution Inc
Overview of IS42RM32100D-75BLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS42RM32100D-75BLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1174
|
Newark | 32M, 2.5V, Mobile Sdram, 1Mx32, 133Mhz, 54 Ball Bga (8Mm X 8Mm) Rohs, It, T&r |Integrated Silicon Solution (Issi) IS42RM32100D-75BLI-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7300 / $2.2000 | Buy Now |
DISTI #
IS42RM32100D-75BLI-TR-ND
|
DigiKey | IC DRAM 32MBIT PARALLEL 90TFBGA Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IS42RM32100D-75BLI
|
Avnet Americas | Low Power Synchronous DRAM 32Mb 1Mx32 133MHz 2.5V 7.5ns 90-Pin BGA T/R - Tape and Reel (Alt: IS42RM32100D-75BLI) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.7500 / $2.1420 | Buy Now |
DISTI #
870-2RM32100D75BLITR
|
Mouser Electronics | DRAM 32M, 2.5V, Mobile SDRAM, 1Mx32, 133Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R RoHS: Compliant | 0 |
|
$2.1100 | Order Now |
DISTI #
IS42RM32100D-75BLI
|
Avnet Americas | Low Power Synchronous DRAM 32Mb 1Mx32 133MHz 2.5V 7.5ns 90-Pin BGA T/R - Tape and Reel (Alt: IS42RM32100D-75BLI) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.7500 / $2.1420 | Buy Now |
Part Details for IS42RM32100D-75BLI-TR
IS42RM32100D-75BLI-TR CAD Models
IS42RM32100D-75BLI-TR Part Data Attributes:
|
IS42RM32100D-75BLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42RM32100D-75BLI-TR
Integrated Silicon Solution Inc
Synchronous DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 10 Weeks | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B90 | |
Length | 13 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |