IS42RM16200D-6BLI
Integrated Silicon Solution Inc
Description: Synchronous DRAM, 2MX16, 5.5ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, TFBGA-54

Overview of IS42RM16200D-6BLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IS42RM16200D-6BLI by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 81Y1163
Newark 32M, 2.5V, Mobile Sdram, 2Mx16, 166Mhz, 54 Ball Bga (8Mm X 8Mm) Rohs, It |Integrated Silicon Solution (Issi) IS42RM16200D-6BLI RoHS: Not Compliant Min Qty: 348 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $1.8800
  • 500 $1.8300
$1.8300 / $1.8800 Buy Now
DISTI # IS42RM16200D-6BLI
Avnet Americas Low Power Synchronous DRAM 32Mb 2Mx16 166MHz 2.5V 6ns 54-Pin BGA Tray - Trays (Alt: IS42RM16200D-6BLI) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 8 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # 870-42RM16200D-6BLI
Mouser Electronics DRAM 32M, 2.5V, Mobile SDRAM, 2Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT RoHS: Compliant 0
  • 1 $2.9900
  • 10 $2.6900
  • 100 $2.3600
  • 250 $2.1400
  • 348 $2.1300
  • 1,044 $2.0700
  • 2,784 $2.0400
$2.0400 / $2.9900 Order Now

CAD Models for IS42RM16200D-6BLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS42RM16200D-6BLI by Integrated Silicon Solution Inc

IS42RM16200D-6BLI
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
TFBGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
5.5 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
S-PBGA-B54
JESD-609 Code
e1
Length
8 mm
Memory Density
33554432 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. IS42RM16200D-6BLI
    Integrated Silicon Solution Inc
    Synchronous DRAM, 2MX16, 5.5ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, TFBGA-54
    VS

Related Parts for IS42RM16200D-6BLI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS42RM16200D-6BLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS42RM16200D-6BLI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS42RM16200D-6BLI would you like to use for your alert(s)?
  • Please alert me when IS42RM16200D-6BLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS42RM16200D-6BLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS42RM16200D-6BLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS42RM16200D-6BLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS42RM16200D-6BLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS42RM16200D-6BLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: