Memory
IS41C85125A-60K
Integrated Silicon Solution Inc
Description: Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28

Overview of IS41C85125A-60K by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IS41C85125A-60K by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS41C85125A-60K by Integrated Silicon Solution Inc

IS41C85125A-60K
Integrated Silicon Solution Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
SOJ
Package Description
0.400 INCH, PLASTIC, SOJ-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Length
18.415 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
3.75 mm
Self Refresh
NO
Standby Current-Max
0.002 A
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. IS41C85125A-60K
    Integrated Silicon Solution Inc
    Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28
    VS

Alternate Parts for IS41C85125A-60K

This table gives cross-reference parts and alternative options found for IS41C85125A-60K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS41C85125A-60K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM51S4800DJ-6 Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SC-637B, MO-061AA, SOJ-28 Hitachi Ltd IS41C85125A-60K vs HM51S4800DJ-6
MT4C8512DJ-6LTR Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc IS41C85125A-60K vs MT4C8512DJ-6LTR
HM514800DJ-6 Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SC-637B, MO-061AA, SOJ-28 Hitachi Ltd IS41C85125A-60K vs HM514800DJ-6
MT4C8513DJ-6LTR Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc IS41C85125A-60K vs MT4C8513DJ-6LTR
HY514810BJC-60 Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 SK Hynix Inc IS41C85125A-60K vs HY514810BJC-60
MT4C8512LDJ-6 Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc IS41C85125A-60K vs MT4C8512LDJ-6
MB814800-60PJ Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 FUJITSU Limited IS41C85125A-60K vs MB814800-60PJ
MSM514800D-60JS Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 LAPIS Semiconductor Co Ltd IS41C85125A-60K vs MSM514800D-60JS
IS41C85125-60KI Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, SOJ-28 Integrated Silicon Solution Inc IS41C85125A-60K vs IS41C85125-60KI
M5M44800CJ-6S Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 Mitsubishi Electric IS41C85125A-60K vs M5M44800CJ-6S
Part Number Description Manufacturer Compare
M5M44800CTP-6T Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 Mitsubishi Electric IS41C85125A-60K vs M5M44800CTP-6T
MSM514800ASL-80JS Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd IS41C85125A-60K vs MSM514800ASL-80JS
HM51S4800CLJI-8 Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Hitachi Ltd IS41C85125A-60K vs HM51S4800CLJI-8
M5M44800ATP-8T Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 Mitsubishi Electric IS41C85125A-60K vs M5M44800ATP-8T
MT4C8513DJ-10LTR Fast Page DRAM, 512KX8, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc IS41C85125A-60K vs MT4C8513DJ-10LTR
KM48V514BLLTR-7 EDO DRAM, 512KX8, 70ns, CMOS, PDSO28, PLASTIC, REVERSE, TSOP2-28 Samsung Semiconductor IS41C85125A-60K vs KM48V514BLLTR-7
KM48V512DT-L7 Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, TSOP2-28 Samsung Semiconductor IS41C85125A-60K vs KM48V512DT-L7
MT4C8512TG-7STR Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 Micron Technology Inc IS41C85125A-60K vs MT4C8512TG-7STR
M5M44800CTP-7 Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 Mitsubishi Electric IS41C85125A-60K vs M5M44800CTP-7
KM48C514BLTR-5 EDO DRAM, 512KX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28 Samsung Semiconductor IS41C85125A-60K vs KM48C514BLTR-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS41C85125A-60K by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS41C85125A-60K by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS41C85125A-60K would you like to use for your alert(s)?
  • Please alert me when IS41C85125A-60K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS41C85125A-60K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS41C85125A-60K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS41C85125A-60K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS41C85125A-60K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS41C85125A-60K by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: