Part Details for IS41C16105-50K by Integrated Silicon Solution Inc
Overview of IS41C16105-50K by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS41C16105-50K
IS41C16105-50K CAD Models
IS41C16105-50K Part Data Attributes
|
IS41C16105-50K
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS41C16105-50K
Integrated Silicon Solution Inc
Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, MS-027, SOJ-42
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, MS-027, SOJ-42 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J42 | |
JESD-609 Code | e0 | |
Length | 27.305 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ42,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.75 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS41C16105-50K
This table gives cross-reference parts and alternative options found for IS41C16105-50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS41C16105-50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NN51V18165AJ-60 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42 | United Microelectronics Corporation | IS41C16105-50K vs NN51V18165AJ-60 |
HYB5118165BSJ-70 | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42 | Siemens | IS41C16105-50K vs HYB5118165BSJ-70 |
MN4118160BSJ | Fast Page DRAM, 1MX16, 70ns, MOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Panasonic Electronic Components | IS41C16105-50K vs MN4118160BSJ |
TMS428160-80DZ | 1MX16 FAST PAGE DRAM, 80ns, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Texas Instruments | IS41C16105-50K vs TMS428160-80DZ |
TMS426169P-70DZ | 1MX16 EDO DRAM, 70ns, PDSO42 | Texas Instruments | IS41C16105-50K vs TMS426169P-70DZ |
TMS418160-60RE | IC 1M X 16 FAST PAGE DRAM, 60 ns, PDSO42, 0.400 INCH, PLASTIC, SOJ-42, Dynamic RAM | Texas Instruments | IS41C16105-50K vs TMS418160-60RE |
M5M416165CJ-7 | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | Mitsubishi Electric | IS41C16105-50K vs M5M416165CJ-7 |
M5M416160BJ-7T | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | Mitsubishi Electric | IS41C16105-50K vs M5M416160BJ-7T |
GM71C16160AJ-6 | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42 | SK Hynix Inc | IS41C16105-50K vs GM71C16160AJ-6 |
MT4LC1M16H5DJ-60 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Micron Technology Inc | IS41C16105-50K vs MT4LC1M16H5DJ-60 |