Part Details for IS357C by Isocom Components
Overview of IS357C by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IS357C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM2907
|
Newark | Optocplr, Transistor, 1Ch, 3.75Kv, Sop4 Rohs Compliant: Yes |Isocom Components 2004 Ltd IS357C RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1820 | Buy Now |
DISTI #
58-IS357CCT-ND
|
DigiKey | 4PIN TRANSITOR OUTPUT, SMD MINI- Min Qty: 1 Lead time: 3 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2137 In Stock |
|
$0.1125 / $0.6600 | Buy Now |
|
Future Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks Container: Reel | 0Reel |
|
$0.1230 / $0.1310 | Buy Now |
DISTI #
IS357C
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 2 | 2063 |
|
$0.1190 / $0.4000 | Buy Now |
|
NAC | Transistor Output Optocoupler,1-Element,3750VIsolation RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.1088 / $0.1615 | Buy Now |
|
Ozdisan Elektronik | DC-IN 1-CH TRANSISTOR DC-OUT PDIP4 SMD | 0 |
|
$0.2322 / $0.2670 | RFQ |
Part Details for IS357C
IS357C CAD Models
IS357C Part Data Attributes
|
IS357C
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS357C
Isocom Components
Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 200% | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | TIN |