Part Details for IS31AP2005-GRLS2-TR by Integrated Silicon Solution Inc
Overview of IS31AP2005-GRLS2-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for IS31AP2005-GRLS2-TR
IS31AP2005-GRLS2-TR CAD Models
IS31AP2005-GRLS2-TR Part Data Attributes
|
IS31AP2005-GRLS2-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31AP2005-GRLS2-TR
Integrated Silicon Solution Inc
Audio Amplifier
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER |
Alternate Parts for IS31AP2005-GRLS2-TR
This table gives cross-reference parts and alternative options found for IS31AP2005-GRLS2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS31AP2005-GRLS2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP2890AFCT2G | Audio Power Amplifier, 1.0 W, 1.45X1.45X0.6MM-0.5MM PIT, 3000-DSFTP | onsemi | IS31AP2005-GRLS2-TR vs NCP2890AFCT2G |
LM4889MMX/NOPB | 1 Watt Audio Power Amplifier 8-VSSOP -40 to 85 | Texas Instruments | IS31AP2005-GRLS2-TR vs LM4889MMX/NOPB |
LV4991TT | Audio Amplifier, 0.45W, 1 Channel(s), 1 Func, BICMOS, PDSO8, 0.150 INCH, MSOP-8 | SANYO Semiconductor Co Ltd | IS31AP2005-GRLS2-TR vs LV4991TT |
MAX4061EUA+T | Audio Preamplifier, 1 Channel(s), 1 Func, BICMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | Maxim Integrated Products | IS31AP2005-GRLS2-TR vs MAX4061EUA+T |
LM4889MMX | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 | Texas Instruments | IS31AP2005-GRLS2-TR vs LM4889MMX |
IS31AP2005-SLS2-TR | Audio Amplifier, 2.95W, 1 Channel(s), 1 Func, PDSO8, MSOP-8 | Integrated Silicon Solution Inc | IS31AP2005-GRLS2-TR vs IS31AP2005-SLS2-TR |
PA4990L-S08-R | Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, CMOS, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | IS31AP2005-GRLS2-TR vs PA4990L-S08-R |
PA4871G-SM1-R | Audio Amplifier, 1.5W, 1 Channel(s), 1 Func, CMOS, PDSO8, MSOP-8 | Unisonic Technologies Co Ltd | IS31AP2005-GRLS2-TR vs PA4871G-SM1-R |
MAX4061ETA | Audio Preamplifier, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, TQFN-8 | Maxim Integrated Products | IS31AP2005-GRLS2-TR vs MAX4061ETA |
LM4889MA/NOPB | 1 Watt Audio Power Amplifier 8-SOIC -40 to 85 | Texas Instruments | IS31AP2005-GRLS2-TR vs LM4889MA/NOPB |