Part Details for IS3052SMT&R by Isocom Components
Overview of IS3052SMT&R by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS3052SMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM2893
|
Newark | Optocoupler, Triac, 5Kv, Smdip-6 Rohs Compliant: Yes |Isocom Components 2004 Ltd IS3052SMT&R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3980 / $0.4520 | Buy Now |
DISTI #
08AM2892
|
Newark | Optocoupler, Triac, 5Kv, Smdip-6 Rohs Compliant: Yes |Isocom Components 2004 Ltd IS3052SMT&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4900 / $1.1300 | Buy Now |
DISTI #
58-IS3052SMT&RTR-ND
|
DigiKey | 6PIN BILATERAL RANDOM PHASE TRIA Min Qty: 2000 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3500 / $0.4096 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3640 | Buy Now |
DISTI #
77683227
|
Verical | Optocoupler Triac AC-OUT 1-CH 550V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 100000 |
|
$0.3864 | Buy Now |
|
NAC | Transistor Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.3584 / $0.5320 | Buy Now |
Part Details for IS3052SMT&R
IS3052SMT&R CAD Models
IS3052SMT&R Part Data Attributes
|
IS3052SMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS3052SMT&R
Isocom Components
Triac Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 550 V | |
Repetitive Peak Off-state Voltage | 550 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | TIN |