Part Details for IS29F010-45PLI by Integrated Silicon Solution Inc
Overview of IS29F010-45PLI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for IS29F010-45PLI
IS29F010-45PLI CAD Models
IS29F010-45PLI Part Data Attributes
|
IS29F010-45PLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS29F010-45PLI
Integrated Silicon Solution Inc
Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Additional Feature | 100K PROGRAM/ERASE CYCLES | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for IS29F010-45PLI
This table gives cross-reference parts and alternative options found for IS29F010-45PLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS29F010-45PLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F010B-45JF | Flash, 128KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | Spansion | IS29F010-45PLI vs AM29F010B-45JF |
SST39SF010A-45-4C-NH | Flash, 128KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | IS29F010-45PLI vs SST39SF010A-45-4C-NH |
AT49F001AT-45JJ | Flash, 128KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | IS29F010-45PLI vs AT49F001AT-45JJ |
AT49F001AN-45JJ | Flash, 128KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | IS29F010-45PLI vs AT49F001AN-45JJ |
M29F010B45K1F | 128KX8 FLASH 5V PROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | IS29F010-45PLI vs M29F010B45K1F |
AM29F010B-45JI | Flash, 128KX8, 45ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | Spansion | IS29F010-45PLI vs AM29F010B-45JI |
AM29F010-45JI | Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 | AMD | IS29F010-45PLI vs AM29F010-45JI |
AM29F010A-45JI | Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 | AMD | IS29F010-45PLI vs AM29F010A-45JI |
AT49HF010-45JL | Flash, 128KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | IS29F010-45PLI vs AT49HF010-45JL |
AM29F010B-45JD | Flash, 128KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 | Spansion | IS29F010-45PLI vs AM29F010B-45JD |