Memory
IS28F200BVB-60T
Integrated Silicon Solution Inc
Description: Flash, 256KX8, 60ns, PDSO48, 12 X 20 MM, TSOP-48

Overview of IS28F200BVB-60T by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IS28F200BVB-60T by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS28F200BVB-60T by Integrated Silicon Solution Inc

IS28F200BVB-60T
Integrated Silicon Solution Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
TSOP
Package Description
12 X 20 MM, TSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
60 ns
Additional Feature
USER SELECTABLE 12V VPP; BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,1
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
16K,8K,96K,128K
Standby Current-Max
0.000008 A
Supply Current-Max
0.065 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. IS28F200BVB-60T
    Integrated Silicon Solution Inc
    Flash, 256KX8, 60ns, PDSO48, 12 X 20 MM, TSOP-48
    VS

Alternate Parts for IS28F200BVB-60T

This table gives cross-reference parts and alternative options found for IS28F200BVB-60T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS28F200BVB-60T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT28SF200WG-6B Flash, 256KX8, 60ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Micron Technology Inc IS28F200BVB-60T vs MT28SF200WG-6B
Part Number Description Manufacturer Compare
M28F220-60XM6 256KX8 FLASH 12V PROM, 60ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics IS28F200BVB-60T vs M28F220-60XM6
M28F220-80YM3 256KX8 FLASH 12V PROM, 80ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics IS28F200BVB-60T vs M28F220-80YM3
M29F200B-150N3RTR Flash, 256KX8, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 Numonyx Memory Solutions IS28F200BVB-60T vs M29F200B-150N3RTR
M28F220-120N3TR 256KX8 FLASH 12V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics IS28F200BVB-60T vs M28F220-120N3TR
AM29F200B-150EI Flash, 256KX8, 150ns, PDSO48, TSOP-48 AMD IS28F200BVB-60T vs AM29F200B-150EI
M28F220-120YN6TR 256KX8 FLASH 12V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics IS28F200BVB-60T vs M28F220-120YN6TR
M28F220-120XM6 256KX8 FLASH 12V PROM, 120ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics IS28F200BVB-60T vs M28F220-120XM6
M28F220-70M3 256KX8 FLASH 12V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics IS28F200BVB-60T vs M28F220-70M3
M28F220-90N3 256KX8 FLASH 12V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics IS28F200BVB-60T vs M28F220-90N3
MT28F200B1SG-10BTR Flash, 256KX8, 100ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Micron Technology Inc IS28F200BVB-60T vs MT28F200B1SG-10BTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS28F200BVB-60T by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS28F200BVB-60T by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS28F200BVB-60T would you like to use for your alert(s)?
  • Please alert me when IS28F200BVB-60T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS28F200BVB-60T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS28F200BVB-60T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS28F200BVB-60T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS28F200BVB-60T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS28F200BVB-60T by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: