Memory
IS28F010-12TI
Integrated Silicon Solution Inc
Description: Flash, 128KX8, 120ns, PDSO32, TSOP-32

Overview of IS28F010-12TI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IS28F010-12TI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS28F010-12TI by Integrated Silicon Solution Inc

IS28F010-12TI
Integrated Silicon Solution Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
TSOP
Package Description
TSOP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. IS28F010-12TI
    Integrated Silicon Solution Inc
    Flash, 128KX8, 120ns, PDSO32, TSOP-32
    VS

Alternate Parts for IS28F010-12TI

This table gives cross-reference parts and alternative options found for IS28F010-12TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS28F010-12TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28F001T-12T 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi IS28F010-12TI vs CAT28F001T-12T
CAT28F010T-12TE13 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi IS28F010-12TI vs CAT28F010T-12TE13
CAT28F001TA-12T 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi IS28F010-12TI vs CAT28F001TA-12T
CAT28F010TI-12TE13 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi IS28F010-12TI vs CAT28F010TI-12TE13
CAT28F001HI-12TT 128KX8 FLASH 12V PROM, 120ns, PDSO32, LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32 onsemi IS28F010-12TI vs CAT28F001HI-12TT
CAT28F010TA-12T IC 128K X 8 FLASH 12V PROM, 120 ns, PDSO32, 8 X 20 MM, TSOP-32, Programmable ROM onsemi IS28F010-12TI vs CAT28F010TA-12T
CAT28F001TI-12T IC 128K X 8 FLASH 12V PROM, 120 ns, PDSO32, 8 X 20 MM, TSOP-32, Programmable ROM onsemi IS28F010-12TI vs CAT28F001TI-12T
CAT28F010HI-12TE7 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi IS28F010-12TI vs CAT28F010HI-12TE7
CAT28F010TI-12T 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi IS28F010-12TI vs CAT28F010TI-12T
CAT28F001TI-12TE13 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi IS28F010-12TI vs CAT28F001TI-12TE13
Part Number Description Manufacturer Compare
CAT28F010TI-12TE13 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi IS28F010-12TI vs CAT28F010TI-12TE13
CAT28F001TA-12TT 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi IS28F010-12TI vs CAT28F001TA-12TT
CAT28F001T-12TE13 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi IS28F010-12TI vs CAT28F001T-12TE13
CAT28F001H-12TT 128KX8 FLASH 12V PROM, 120ns, PDSO32, LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32 onsemi IS28F010-12TI vs CAT28F001H-12TT
CAT28F010T-12TE7 IC 128K X 8 FLASH 12V PROM, 120 ns, PDSO32, 8 X 20 MM, TSOP-32, Programmable ROM onsemi IS28F010-12TI vs CAT28F010T-12TE7
CAT28F001TA-12T 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi IS28F010-12TI vs CAT28F001TA-12T
CAT28F010H-12T 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 onsemi IS28F010-12TI vs CAT28F010H-12T
CAT28F010T-12TE13 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi IS28F010-12TI vs CAT28F010T-12TE13
CAT28F001HI-12TT 128KX8 FLASH 12V PROM, 120ns, PDSO32, LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32 onsemi IS28F010-12TI vs CAT28F001HI-12TT
CAT28F010TA-12T IC 128K X 8 FLASH 12V PROM, 120 ns, PDSO32, 8 X 20 MM, TSOP-32, Programmable ROM onsemi IS28F010-12TI vs CAT28F010TA-12T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS28F010-12TI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS28F010-12TI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS28F010-12TI would you like to use for your alert(s)?
  • Please alert me when IS28F010-12TI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS28F010-12TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS28F010-12TI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS28F010-12TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS28F010-12TI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS28F010-12TI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: