Part Details for IS28F010-12PLI by Integrated Silicon Solution Inc
Overview of IS28F010-12PLI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS28F010-12PLI
IS28F010-12PLI CAD Models
IS28F010-12PLI Part Data Attributes:
|
IS28F010-12PLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS28F010-12PLI
Integrated Silicon Solution Inc
Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for IS28F010-12PLI
This table gives cross-reference parts and alternative options found for IS28F010-12PLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS28F010-12PLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F010N-12TE13 | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | IS28F010-12PLI vs CAT28F010N-12TE13 |
TMS28F010-12C3FMQ4 | 128KX8 FLASH 12V PROM, 120ns, PQCC32 | Texas Instruments | IS28F010-12PLI vs TMS28F010-12C3FMQ4 |
CAT28F001N-12TE7 | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | IS28F010-12PLI vs CAT28F001N-12TE7 |
CAT28F010N-12T | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | IS28F010-12PLI vs CAT28F010N-12T |
TMS28F010A-12C3FML4 | 128KX8 FLASH 12V PROM, 120ns, PQCC32 | Texas Instruments | IS28F010-12PLI vs TMS28F010A-12C3FML4 |
TMS28F010B-12C4FML4 | 128KX8 FLASH 12V PROM, 120ns, PQCC32 | Texas Instruments | IS28F010-12PLI vs TMS28F010B-12C4FML4 |
MX26C1000BQC-12 | Flash, 128KX8, 120ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | IS28F010-12PLI vs MX26C1000BQC-12 |
TMS28F010B-12C4FMQ4 | 128KX8 FLASH 12V PROM, 120ns, PQCC32 | Texas Instruments | IS28F010-12PLI vs TMS28F010B-12C4FMQ4 |
CAT28F001N-12BT | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | IS28F010-12PLI vs CAT28F001N-12BT |
CAT28F010NI-12TE13 | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | IS28F010-12PLI vs CAT28F010NI-12TE13 |