Memory
IS27LV256-70W
Integrated Silicon Solution Inc
Description: OTP ROM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of IS27LV256-70W by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
Z9007-B Coilcraft Inc SMPS Transformer, 70W,

CAD Models for IS27LV256-70W by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS27LV256-70W by Integrated Silicon Solution Inc

IS27LV256-70W
Integrated Silicon Solution Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
36.576 mm
Memory Density
262144 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
12.5 V
Qualification Status
Not Qualified
Seated Height-Max
4.699 mm
Standby Current-Max
0.00002 A
Supply Current-Max
0.008 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. IS27LV256-70W
    Integrated Silicon Solution Inc
    OTP ROM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for IS27LV256-70W

This table gives cross-reference parts and alternative options found for IS27LV256-70W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS27LV256-70W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M87C257-60F3 32KX8 UVPROM, 60ns, CDIP28, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 STMicroelectronics IS27LV256-70W vs M87C257-60F3
M87C257-80F1X 32KX8 UVPROM, 80ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28 STMicroelectronics IS27LV256-70W vs M87C257-80F1X
DM28HC256H-120/B EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28 LSI Corporation IS27LV256-70W vs DM28HC256H-120/B
AT27C256R-17LC UVPROM, 32KX8, 170ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation IS27LV256-70W vs AT27C256R-17LC
M87C257-60XF6 32KX8 UVPROM, 60ns, CDIP28, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 STMicroelectronics IS27LV256-70W vs M87C257-60XF6
M87C257-45F1X 32KX8 UVPROM, 45ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28 STMicroelectronics IS27LV256-70W vs M87C257-45F1X
M87C257-70XF6 32KX8 UVPROM, 70ns, CDIP28, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 STMicroelectronics IS27LV256-70W vs M87C257-70XF6
AS27C256A-90JI UVPROM, 32KX8, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Micross Components IS27LV256-70W vs AS27C256A-90JI
M87C257-12F6X 32KX8 UVPROM, 120ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28 STMicroelectronics IS27LV256-70W vs M87C257-12F6X
M27C256B-25C1X 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics IS27LV256-70W vs M27C256B-25C1X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS27LV256-70W by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS27LV256-70W by Integrated Silicon Solution Inc

  • Please alert me when IS27LV256-70W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS27LV256-70W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS27LV256-70W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS27LV256-70W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS27LV256-70W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS27LV256-70W by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: