Part Details for IS27LV2048-12PLI by Integrated Silicon Solution Inc
Overview of IS27LV2048-12PLI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for IS27LV2048-12PLI
IS27LV2048-12PLI CAD Models
IS27LV2048-12PLI Part Data Attributes
|
IS27LV2048-12PLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS27LV2048-12PLI
Integrated Silicon Solution Inc
OTP ROM, 128KX16, 120ns, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for IS27LV2048-12PLI
This table gives cross-reference parts and alternative options found for IS27LV2048-12PLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS27LV2048-12PLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F202NI-12TE7 | Flash, 128KX16, 120ns, PQCC44, PLASTIC, LCC-44 | Catalyst Semiconductor | IS27LV2048-12PLI vs CAT28F202NI-12TE7 |
M27C202-100K3 | 128KX16 OTPROM, 100ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | IS27LV2048-12PLI vs M27C202-100K3 |
CAT28F202N-20TE13 | Flash, 128KX16, 200ns, PQCC44, PLASTIC, LCC-44 | Catalyst Semiconductor | IS27LV2048-12PLI vs CAT28F202N-20TE13 |
M27C202-80K1TR | 128KX16 OTPROM, 80ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | IS27LV2048-12PLI vs M27C202-80K1TR |
CAT28F202NI-20TE7 | Flash, 128KX16, 200ns, PQCC44, PLASTIC, LCC-44 | Catalyst Semiconductor | IS27LV2048-12PLI vs CAT28F202NI-20TE7 |
AM27C2048-70JI | OTP ROM, 128KX16, 70ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | IS27LV2048-12PLI vs AM27C2048-70JI |
AM27C2048-200JI | OTP ROM, 128KX16, 200ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | IS27LV2048-12PLI vs AM27C2048-200JI |
AT27C2048-55PI | OTP ROM, 128KX16, 55ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | Atmel Corporation | IS27LV2048-12PLI vs AT27C2048-55PI |
AM27C2048-120JC | OTP ROM, 128KX16, 120ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | IS27LV2048-12PLI vs AM27C2048-120JC |
IS27HC2048-70PLI | OTP ROM, 128KX16, 70ns, CMOS, PQCC44, PLASTIC, LCC-44 | Integrated Silicon Solution Inc | IS27LV2048-12PLI vs IS27HC2048-70PLI |