Memory
IS27HC010-30CW
Integrated Silicon Solution Inc
Description: UVPROM, 128KX8, 30ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32

Overview of IS27HC010-30CW by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IS27HC010-30CW by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS27HC010-30CW by Integrated Silicon Solution Inc

IS27HC010-30CW
Integrated Silicon Solution Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
DIP
Package Description
0.600 INCH, WINDOWED, CERDIP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
30 ns
JESD-30 Code
R-GDIP-T32
JESD-609 Code
e0
Length
41.91 mm
Memory Density
1048576 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.715 mm
Supply Current-Max
0.075 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. IS27HC010-30CW
    Integrated Silicon Solution Inc
    UVPROM, 128KX8, 30ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32
    VS

Alternate Parts for IS27HC010-30CW

This table gives cross-reference parts and alternative options found for IS27HC010-30CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS27HC010-30CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7B201-30WI UVPROM, 128KX8, 30ns, BICMOS, CDIP32, 0.300 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32 Cypress Semiconductor IS27HC010-30CW vs CY7B201-30WI
CY7B201-30WMB UVPROM, 128KX8, 30ns, BICMOS, CDIP32, 0.300 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32 Cypress Semiconductor IS27HC010-30CW vs CY7B201-30WMB
Part Number Description Manufacturer Compare
IS27HC010-30PL OTP ROM, 128KX8, 30ns, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Silicon Solution Inc IS27HC010-30CW vs IS27HC010-30PL
CY27H010-30JI OTP ROM, 128KX8, 30ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor IS27HC010-30CW vs CY27H010-30JI
CY7B201-30WI UVPROM, 128KX8, 30ns, BICMOS, CDIP32, 0.300 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32 Cypress Semiconductor IS27HC010-30CW vs CY7B201-30WI
IS27HC010-30PLI OTP ROM, 128KX8, 30ns, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Silicon Solution Inc IS27HC010-30CW vs IS27HC010-30PLI
IS27HC010-30T OTP ROM, 128KX8, 30ns, CMOS, PDSO32, TSOP-32 Integrated Silicon Solution Inc IS27HC010-30CW vs IS27HC010-30T
CY27H010-30JCR OTP ROM, 128KX8, 30ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor IS27HC010-30CW vs CY27H010-30JCR
CY27H010-30ZC OTP ROM, 128KX8, 30ns, CMOS, PDSO32, TSOP1-32 Cypress Semiconductor IS27HC010-30CW vs CY27H010-30ZC
CY27H010-30JIT OTP ROM, 128KX8, 30ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor IS27HC010-30CW vs CY27H010-30JIT
CY27H010-30PI OTP ROM, 128KX8, 30ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Cypress Semiconductor IS27HC010-30CW vs CY27H010-30PI
IS27HC010-30CWI UVPROM, 128KX8, 30ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Integrated Silicon Solution Inc IS27HC010-30CW vs IS27HC010-30CWI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS27HC010-30CW by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS27HC010-30CW by Integrated Silicon Solution Inc

  • Please alert me when IS27HC010-30CW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS27HC010-30CW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS27HC010-30CW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS27HC010-30CW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS27HC010-30CW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS27HC010-30CW by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: