Part Details for IS27C512-12WI by Integrated Silicon Solution Inc
Overview of IS27C512-12WI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS27C512-12WI
IS27C512-12WI CAD Models
IS27C512-12WI Part Data Attributes
|
IS27C512-12WI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS27C512-12WI
Integrated Silicon Solution Inc
OTP ROM, 64KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.576 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IS27C512-12WI
This table gives cross-reference parts and alternative options found for IS27C512-12WI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS27C512-12WI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS27PC512-120NE | Texas Instruments | Check for Price | 64KX8 OTPROM, 120ns, PDIP28 | IS27C512-12WI vs TMS27PC512-120NE |
TMS27PC512-12NL4 | Texas Instruments | Check for Price | 64KX8 OTPROM, 120ns, PDIP28 | IS27C512-12WI vs TMS27PC512-12NL4 |
M27C512-12XB3X | STMicroelectronics | Check for Price | 64KX8 OTPROM, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | IS27C512-12WI vs M27C512-12XB3X |
TMS27PC512-12NE4 | Texas Instruments | Check for Price | 64KX8 OTPROM, 120ns, PDIP28 | IS27C512-12WI vs TMS27PC512-12NE4 |
AT27LV512R-12PC | Atmel Corporation | Check for Price | OTP ROM, 64KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | IS27C512-12WI vs AT27LV512R-12PC |
AM27C512-120PI | Spansion | Check for Price | OTP ROM, 64KX8, 120ns, CMOS, PDIP28, PLASTIC, DIP-28 | IS27C512-12WI vs AM27C512-120PI |
AM27C512-120PC | Spansion | Check for Price | OTP ROM, 64KX8, 120ns, CMOS, PDIP28, PLASTIC, DIP-28 | IS27C512-12WI vs AM27C512-120PC |
M27C512-12XB6X | STMicroelectronics | Check for Price | 64KX8 OTPROM, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | IS27C512-12WI vs M27C512-12XB6X |