Memory
IS27C2048-90PLI
Integrated Silicon Solution Inc
Description: OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44

Overview of IS27C2048-90PLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for IS27C2048-90PLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS27C2048-90PLI by Integrated Silicon Solution Inc

IS27C2048-90PLI
Integrated Silicon Solution Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
LCC
Package Description
PLASTIC, LCC-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
90 ns
I/O Type
COMMON
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e0
Length
16.5862 mm
Memory Density
2097152 bit
Memory IC Type
OTP ROM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.5862 mm
Want to compare parts?
  1. IS27C2048-90PLI
    Integrated Silicon Solution Inc
    OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44
    VS

Alternate Parts for IS27C2048-90PLI

This table gives cross-reference parts and alternative options found for IS27C2048-90PLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS27C2048-90PLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX27C2048QC-90 OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-016, LCC-44 Macronix International Co Ltd IS27C2048-90PLI vs MX27C2048QC-90
AT27C2048-90JI OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation IS27C2048-90PLI vs AT27C2048-90JI
M27C202-90K6 128KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics IS27C2048-90PLI vs M27C202-90K6
M27C202-90K1 128KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics IS27C2048-90PLI vs M27C202-90K1
AT27C2048-90JCT/R OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation IS27C2048-90PLI vs AT27C2048-90JCT/R
AT27C2048-90JJ OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation IS27C2048-90PLI vs AT27C2048-90JJ
M27C202-90K3 128KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics IS27C2048-90PLI vs M27C202-90K3
M27C202-90K3TR 128KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics IS27C2048-90PLI vs M27C202-90K3TR
AT27C2048-90JU-T IC OTP 2MBIT 90NS 44PLCC Microchip Technology Inc IS27C2048-90PLI vs AT27C2048-90JU-T
AM27C2048-90JI OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 AMD IS27C2048-90PLI vs AM27C2048-90JI
Part Number Description Manufacturer Compare
AT27C2048-90JI OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation IS27C2048-90PLI vs AT27C2048-90JI
IS27LV2048-90W OTP ROM, 128KX16, 90ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Integrated Silicon Solution Inc IS27C2048-90PLI vs IS27LV2048-90W
M27C202-90B3 128KX16 OTPROM, 90ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 STMicroelectronics IS27C2048-90PLI vs M27C202-90B3
AT27C2048-90PI OTP ROM, 128KX16, 90ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 Atmel Corporation IS27C2048-90PLI vs AT27C2048-90PI
M27C202-90B1 128KX16 OTPROM, 90ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 STMicroelectronics IS27C2048-90PLI vs M27C202-90B1
AT27C2048-90JCT/R OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation IS27C2048-90PLI vs AT27C2048-90JCT/R
AM27C2048-90JI OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 Spansion IS27C2048-90PLI vs AM27C2048-90JI
AM27C2048-90PI OTP ROM, 128KX16, 90ns, CMOS, PDIP40, PLASTIC, DIP-40 AMD IS27C2048-90PLI vs AM27C2048-90PI
MX27C2048QC-90 OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-016, LCC-44 Macronix International Co Ltd IS27C2048-90PLI vs MX27C2048QC-90
AT27C2048-90VJ OTP ROM, 128KX16, 90ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, VSOP-40 Atmel Corporation IS27C2048-90PLI vs AT27C2048-90VJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS27C2048-90PLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS27C2048-90PLI by Integrated Silicon Solution Inc

  • Please alert me when IS27C2048-90PLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS27C2048-90PLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS27C2048-90PLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS27C2048-90PLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS27C2048-90PLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS27C2048-90PLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: