Part Details for IS25WP080-JVLA1 by Integrated Silicon Solution Inc
Overview of IS25WP080-JVLA1 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS25WP080-JVLA1
IS25WP080-JVLA1 CAD Models
IS25WP080-JVLA1 Part Data Attributes
|
IS25WP080-JVLA1
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25WP080-JVLA1
Integrated Silicon Solution Inc
Flash, 8MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, VVSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | VSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.88 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for IS25WP080-JVLA1
This table gives cross-reference parts and alternative options found for IS25WP080-JVLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25WP080-JVLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25WP080-JVLE | Flash, 8MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, VVSOP-8 | Integrated Silicon Solution Inc | IS25WP080-JVLA1 vs IS25WP080-JVLE |
IS25WP080-JVLA2 | Flash, 8MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, VVSOP-8 | Integrated Silicon Solution Inc | IS25WP080-JVLA1 vs IS25WP080-JVLA2 |
IS25WP080-JVLE1 | Flash, 8MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, VVSOP-8 | Integrated Silicon Solution Inc | IS25WP080-JVLA1 vs IS25WP080-JVLE1 |