IS25WP064A-JMLE
Integrated Silicon Solution Inc
Description: Flash, 8MX8, PDSO16, SOIC-16

Overview of IS25WP064A-JMLE by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IS25WP064A-JMLE by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 81Y1126
Newark 64Mb Qpi/Qspi, 16-Pin Sop 300Mil, Rohs |Integrated Silicon Solution (Issi) IS25WP064A-JMLE RoHS: Not Compliant Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $1.9900
  • 50 $1.8700
  • 100 $1.6200
  • 250 $1.3600
  • 500 $1.3200
$1.3200 / $1.9900 Buy Now
DISTI # IS25WP064A-JMLE
TME IC: FLASH memory, 64MbFLASH, DTR,QPI,SPI, 133MHz, 1.65÷1.95V, SO16 Min Qty: 1 0
  • 1 $2.6900
  • 5 $2.5900
  • 25 $2.5300
$2.5300 / $2.6900 RFQ

CAD Models for IS25WP064A-JMLE by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS25WP064A-JMLE by Integrated Silicon Solution Inc

IS25WP064A-JMLE
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
SOP, SOP16,.4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
40 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Clock Frequency-Max (fCLK)
133 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G16
Length
10.31 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
16
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
8MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
1.8 V
Seated Height-Max
2.65 mm
Serial Bus Type
QSPI
Standby Current-Max
0.000035 A
Supply Current-Max
0.029 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
7.49 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. IS25WP064A-JMLE
    Integrated Silicon Solution Inc
    Flash, 8MX8, PDSO16, SOIC-16
    VS

Related Parts for IS25WP064A-JMLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS25WP064A-JMLE by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS25WP064A-JMLE by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS25WP064A-JMLE would you like to use for your alert(s)?
  • Please alert me when IS25WP064A-JMLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS25WP064A-JMLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS25WP064A-JMLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS25WP064A-JMLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS25WP064A-JMLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS25WP064A-JMLE by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: