Part Details for IS25WD020-JVLA2 by Integrated Silicon Solution Inc
Overview of IS25WD020-JVLA2 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS25WD020-JVLA2
IS25WD020-JVLA2 CAD Models
IS25WD020-JVLA2 Part Data Attributes
|
IS25WD020-JVLA2
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25WD020-JVLA2
Integrated Silicon Solution Inc
Flash, 256KX8, PDSO8, 0.150 INCH, LEAD FREE, VVSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | VSOP, TSOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 200000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.88 mm | |
Serial Bus Type | DSPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for IS25WD020-JVLA2
This table gives cross-reference parts and alternative options found for IS25WD020-JVLA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25WD020-JVLA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25WD020-JVLA3 | Flash, 256KX8, PDSO8, 0.150 INCH, LEAD FREE, VVSOP-8 | Integrated Silicon Solution Inc | IS25WD020-JVLA2 vs IS25WD020-JVLA3 |
IS25WD020-JVA3 | Flash, 256KX8, PDSO8, 0.150 INCH, LEAD FREE, VVSOP-8 | Integrated Silicon Solution Inc | IS25WD020-JVLA2 vs IS25WD020-JVA3 |
IS25WD020-JVA1 | Flash, 256KX8, PDSO8, 0.150 INCH, LEAD FREE, VVSOP-8 | Integrated Silicon Solution Inc | IS25WD020-JVLA2 vs IS25WD020-JVA1 |
IS25WD020-JVLI | Flash, 256KX8, PDSO8, 0.150 INCH, LEAD FREE, VVSOP-8 | Integrated Silicon Solution Inc | IS25WD020-JVLA2 vs IS25WD020-JVLI |
IS25WD020-JVLA1 | Flash, 256KX8, PDSO8, 0.150 INCH, LEAD FREE, VVSOP-8 | Integrated Silicon Solution Inc | IS25WD020-JVLA2 vs IS25WD020-JVLA1 |