Datasheets
IS25LQ080B-JKLV by: Integrated Silicon Solution Inc

Flash, 8MX1, PDSO8, 5 X 6 MM, LEAD FREE, WSON-8

Part Details for IS25LQ080B-JKLV by Integrated Silicon Solution Inc

Overview of IS25LQ080B-JKLV by Integrated Silicon Solution Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage Smart Cities

Part Details for IS25LQ080B-JKLV

IS25LQ080B-JKLV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IS25LQ080B-JKLV Part Data Attributes

IS25LQ080B-JKLV Integrated Silicon Solution Inc
Buy Now Datasheet
Compare Parts:
IS25LQ080B-JKLV Integrated Silicon Solution Inc Flash, 8MX1, PDSO8, 5 X 6 MM, LEAD FREE, WSON-8
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC
Package Description HVSON,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 104 MHz
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8
Length 6 mm
Memory Density 8388608 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 1MX8
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL
Programming Voltage 3 V
Seated Height-Max 0.8 mm
Serial Bus Type QSPI
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL
Type NOR TYPE
Width 5 mm
Write Protection HARDWARE/SOFTWARE

Alternate Parts for IS25LQ080B-JKLV

This table gives cross-reference parts and alternative options found for IS25LQ080B-JKLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LQ080B-JKLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
IS25LQ080B-JKLE1 Integrated Silicon Solution Inc Check for Price Flash, 8MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 IS25LQ080B-JKLV vs IS25LQ080B-JKLE1
IS25LQ080-JKLA2 Integrated Silicon Solution Inc Check for Price Flash, 8MX1, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8 IS25LQ080B-JKLV vs IS25LQ080-JKLA2
IS25LQ080B-JKLA3 Integrated Silicon Solution Inc Check for Price Flash, 8MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 IS25LQ080B-JKLV vs IS25LQ080B-JKLA3
IS25LQ080-JKLI Integrated Silicon Solution Inc Check for Price Flash, 1MX8, PDSO8, LEAD FREE, WSON-8 IS25LQ080B-JKLV vs IS25LQ080-JKLI
IS25LQ080-JKA3 Integrated Silicon Solution Inc Check for Price Flash, 1MX8, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8 IS25LQ080B-JKLV vs IS25LQ080-JKA3
IS25LQ080-JKLA Integrated Silicon Solution Inc Check for Price Flash, 8MX1, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8 IS25LQ080B-JKLV vs IS25LQ080-JKLA
IS25LQ080B-JKLA1 Integrated Silicon Solution Inc Check for Price Flash, 8MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 IS25LQ080B-JKLV vs IS25LQ080B-JKLA1
IS25LQ080-JKLE Integrated Silicon Solution Inc Check for Price Flash, 8MX1, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8 IS25LQ080B-JKLV vs IS25LQ080-JKLE
IS25LQ080-JKA2 Integrated Silicon Solution Inc Check for Price Flash, 1MX8, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8 IS25LQ080B-JKLV vs IS25LQ080-JKA2
Part Number Manufacturer Composite Price Description Compare
IS25LQ080-JKA1 Integrated Silicon Solution Inc Check for Price Flash, 1MX8, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8 IS25LQ080B-JKLV vs IS25LQ080-JKA1
IS25LQ080-JNA3 Integrated Silicon Solution Inc Check for Price Flash, 1MX8, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 IS25LQ080B-JKLV vs IS25LQ080-JNA3
IS25LQ080-JBLA3 Integrated Silicon Solution Inc Check for Price Flash, 8MX1, PDSO8, 0.208 INCH, LEAD FREE, SOIC-8 IS25LQ080B-JKLV vs IS25LQ080-JBLA3
IS25LQ080-JKLA3 Integrated Silicon Solution Inc Check for Price Flash, 8MX1, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8 IS25LQ080B-JKLV vs IS25LQ080-JKLA3
IS25LP080D-JTLA3 Integrated Silicon Solution Inc Check for Price Flash, 1MX8, PDSO8, USON-8 IS25LQ080B-JKLV vs IS25LP080D-JTLA3
IS25LQ080-JNA2 Integrated Silicon Solution Inc Check for Price Flash, 1MX8, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 IS25LQ080B-JKLV vs IS25LQ080-JNA2
IS25LQ080-JKLA1 Integrated Silicon Solution Inc Check for Price Flash, 8MX1, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8 IS25LQ080B-JKLV vs IS25LQ080-JKLA1
IS25LP080D-JNLA1 Integrated Silicon Solution Inc Check for Price Flash, 1MX8, PDSO8, SOIC-8 IS25LQ080B-JKLV vs IS25LP080D-JNLA1
IS25LQ080-JNLE Integrated Silicon Solution Inc Check for Price Flash, 8MX1, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 IS25LQ080B-JKLV vs IS25LQ080-JNLE
IS25LP080D-JWLE Integrated Silicon Solution Inc Check for Price Flash, 1MX8, DIE IS25LQ080B-JKLV vs IS25LP080D-JWLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS25LQ080B-JKLV by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS25LQ080B-JKLV by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS25LQ080B-JKLV would you like to use for your alert(s)?
  • Please alert me when IS25LQ080B-JKLV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS25LQ080B-JKLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS25LQ080B-JKLV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS25LQ080B-JKLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS25LQ080B-JKLV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS25LQ080B-JKLV by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: